Part Details for MIC39101-3.3YM by Microchip Technology Inc
Results Overview of MIC39101-3.3YM by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39101-3.3YM Information
MIC39101-3.3YM by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC39101-3.3YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8166
|
Newark | Ldo, Fixed, 3.3V, 1A, Soic-8, Output Type:Fixed, Input Voltage Min:2.25V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MIC39101-3.3YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
576-1782-5-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
160 In Stock |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
MIC39101-3.3YM
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC39101-3.3YM) RoHS: Compliant Min Qty: 2280 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2519 / $0.2961 | Buy Now |
DISTI #
998-MIC39101-3.3YM
|
Mouser Electronics | LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 605 |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
MIC39101-3.3YM
|
Microchip Technology Inc | 1.0A 1.0% Fixed Voltage LDO, SOIC, Projected EOL: 2034-02-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
540 Alternates Available |
|
$1.2400 / $2.1100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N Tube RoHS: Compliant |
1140 In Stock 950 Factory Stock |
|
$1.0800 / $1.6500 | Buy Now |
DISTI #
65657426
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2234 | Americas - 1125 |
|
$1.5340 / $2.1450 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.63 V DROPOUT, PDSO8 | 4 |
|
$2.6040 / $3.4720 | Buy Now |
DISTI #
MIC39101-3.3YM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$1.2500 / $1.9500 | RFQ |
|
NAC | 1.0A 1.0% Fixed Voltage LDO - Package: 8 SOIC 3.9mm TUBE RoHS: Compliant Min Qty: 380 Package Multiple: 95 Container: Tube | 0 |
|
$0.9900 / $1.2200 | Buy Now |
Part Details for MIC39101-3.3YM
MIC39101-3.3YM CAD Models
MIC39101-3.3YM Part Data Attributes
|
MIC39101-3.3YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39101-3.3YM
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, POWER, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.63 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC39101-3.3YM
This table gives cross-reference parts and alternative options found for MIC39101-3.3YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39101-3.3YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39101-3.3BMTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PDSO8, SOIC-8 | MIC39101-3.3YM vs MIC39101-3.3BMTR |
MIC39101-3.3BM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, BIPolar, PDSO8, POWER, SOIC-8 | MIC39101-3.3YM vs MIC39101-3.3BM |
MIC39101-3.3BMTR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PDSO8, SOIC-8 | MIC39101-3.3YM vs MIC39101-3.3BMTR |
MIC39101-3.3BM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.3V 0.63V Dropout BIPolar PDSO8 | MIC39101-3.3YM vs MIC39101-3.3BM |
MIC39101-3.3YM Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC39101-3.3YM involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 22uF), and the input capacitor is at least 1uF. Also, ensure the input voltage is within the recommended range (2.7V to 5.5V), and the output current is within the recommended range (up to 1A).
-
The maximum ambient temperature for MIC39101-3.3YM is 85°C. However, the device can operate up to 125°C junction temperature, but the ambient temperature should be derated accordingly.
-
Yes, MIC39101-3.3YM is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its recommended specifications.
-
To troubleshoot issues with MIC39101-3.3YM, start by checking the input voltage, output voltage, and output current. Verify that the device is operating within its recommended specifications. Check for any signs of overheating, and ensure the PCB layout is correct. If the issue persists, consult the datasheet and application notes for further guidance.