Part Details for MIC39101-3.3YM-TR by Microchip Technology Inc
Results Overview of MIC39101-3.3YM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39101-3.3YM-TR Information
MIC39101-3.3YM-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC39101-3.3YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0957
|
Newark | 1.0A 1.0% Fixed Voltage Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC39101-3.3YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
MIC39101-3.3YM-CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7224 In Stock |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
MIC39101-3.3YM-TR
|
Avnet Americas | 1.0A 1.0% FIXED VOLTAGE LDO - Tape and Reel (Alt: MIC39101-3.3YM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2485 / $0.2921 | Buy Now |
DISTI #
998-MIC39101-3.3YMTR
|
Mouser Electronics | LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 3014 |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
MIC39101-3.3YM-TR
|
Microchip Technology Inc | 1.0A 1.0% Fixed Voltage LDO, SOIC, Projected EOL: 2034-06-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$1.2400 / $2.1100 | Buy Now |
|
Onlinecomponents.com | MIC39101 Series 3.3 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8 RoHS: Compliant |
1980 In Stock 5000 Factory Stock |
|
$0.9810 / $2.1490 | Buy Now |
DISTI #
76491765
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2347 | Americas - 1975 |
|
$1.4771 / $2.7958 | Buy Now |
DISTI #
76471853
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 106 |
|
$1.0400 / $1.2800 | Buy Now |
|
NAC | 1.0A 1.0% Fixed Voltage LDO - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
MIC39101-3.3YM-TR
|
Avnet Silica | 10A 10 FIXED VOLTAGE LDO (Alt: MIC39101-3.3YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC39101-3.3YM-TR
MIC39101-3.3YM-TR CAD Models
MIC39101-3.3YM-TR Part Data Attributes
|
MIC39101-3.3YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39101-3.3YM-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.63 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.2,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC39101-3.3YM-TR
This table gives cross-reference parts and alternative options found for MIC39101-3.3YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39101-3.3YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39101-3.3BMTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PDSO8, SOIC-8 | MIC39101-3.3YM-TR vs MIC39101-3.3BMTR |
MIC39101-3.3BM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, BIPolar, PDSO8, POWER, SOIC-8 | MIC39101-3.3YM-TR vs MIC39101-3.3BM |
MIC39101-3.3BMTR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PDSO8, SOIC-8 | MIC39101-3.3YM-TR vs MIC39101-3.3BMTR |
MIC39101-3.3BM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.3V 0.63V Dropout BIPolar PDSO8 | MIC39101-3.3YM-TR vs MIC39101-3.3BM |
MIC39101-3.3YM-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC39101-3.3YM-TR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance.
-
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
-
The maximum ambient temperature range for MIC39101-3.3YM-TR is -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range.
-
Yes, MIC39101-3.3YM-TR is suitable for high-reliability applications. It is manufactured using a high-reliability process and is qualified to automotive and industrial standards. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
-
To troubleshoot issues with MIC39101-3.3YM-TR, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is operated within its specified parameters. Use an oscilloscope to check for noise and oscillations. If the issue persists, consult the datasheet and application notes or contact Microchip's technical support.