-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39100-1.8WS-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0945
|
Newark | 1.0A 1.0% Fixed Voltage Ldo 3 Sot-223 - T/R Rohs Compliant: Yes |Microchip MIC39100-1.8WS-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MIC39100-1.8WS-CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT-223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1285 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MIC39100-1.8WS-TR
|
Avnet Americas | 1.0A 1.0% FIXED VOLTAGE LDO - Tape and Reel (Alt: MIC39100-1.8WS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3032 / $0.3564 | Buy Now |
DISTI #
998-MIC39100-1.8WSTR
|
Mouser Electronics | LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 3617 |
|
$1.0700 / $1.3100 | Buy Now |
DISTI #
V72:2272_07451663
|
Arrow Electronics | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2255 |
|
$0.5491 / $0.8746 | Buy Now |
DISTI #
MIC39100-1.8WS-TR
|
Microchip Technology Inc | 1.0A 1.0% Fixed Voltage LDO, SOT-223, Projected EOL: 2034-01-06 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Reel |
7500 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | 7500 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
|
NAC | 1.0A 1.0% Fixed Voltage LDO - Package: 3 SOT-223 - T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
MIC39100-1.8WS-TR
|
Avnet Silica | 10A 10 FIXED VOLTAGE LDO (Alt: MIC39100-1.8WS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC39100-1.8WS-TR
|
EBV Elektronik | 10A 10 FIXED VOLTAGE LDO (Alt: MIC39100-1.8WS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC39100-1.8WS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39100-1.8WS-TR
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.63 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for MIC39100-1.8WS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39100-1.8WS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39100-1.8BS | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | MIC39100-1.8WS-TR vs MIC39100-1.8BS |
MIC39100-1.8BSTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, PDSO4, SOT-223, 4 PIN | MIC39100-1.8WS-TR vs MIC39100-1.8BSTR |
A good PCB layout for optimal thermal performance involves placing the MIC39100-1.8WS-TR near a thermal pad or a heat sink, and ensuring good copper pour and thermal vias to dissipate heat efficiently.
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines, and to add a capacitor (e.g., 10uF) in parallel with the output capacitor to filter out high-frequency noise.
The MIC39100-1.8WS-TR can handle input voltages up to 6V, but it's recommended to operate within the specified input voltage range (2.7V to 5.5V) for optimal performance and reliability.
The MIC39100-1.8WS-TR is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure proper heat sinking to prevent overheating and ensure reliable operation.
To troubleshoot issues, start by verifying the input voltage, output voltage, and current consumption. Check the PCB layout and component values, and ensure that the device is properly soldered and connected. Use an oscilloscope to analyze the output voltage waveform and identify any noise or oscillations.