Part Details for MIC38HC43YN by Microchip Technology Inc
Results Overview of MIC38HC43YN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC38HC43YN Information
MIC38HC43YN by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC38HC43YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1975
|
Newark | Monolithic Smps Controller 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC38HC43YN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
MIC38HC43YN-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DIP Min Qty: 200 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
MIC38HC43YN
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38HC43YN) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.7353 / $0.8643 | Buy Now |
DISTI #
998-MIC38HC43YN
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 69 |
|
$1.7800 / $2.3700 | Buy Now |
DISTI #
MIC38HC43YN
|
Microchip Technology Inc | Monolithic SMPS Controller, PDIP, Projected EOL: 2034-05-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
2400 Alternates Available |
|
$1.7100 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant | 2400 Factory Stock |
|
$1.7700 / $2.5800 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.9000 / $2.3400 | Buy Now |
|
Master Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant | 2400 Factory Stock |
|
$1.7700 / $2.5800 | Buy Now |
Part Details for MIC38HC43YN
MIC38HC43YN CAD Models
MIC38HC43YN Part Data Attributes
|
MIC38HC43YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC43YN
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,DIP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC38HC43YN
This table gives cross-reference parts and alternative options found for MIC38HC43YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC43YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2843BDR2G | onsemi | $0.3343 | High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL | MIC38HC43YN vs UC2843BDR2G |
UC3842BD1 | STMicroelectronics | $0.3384 | Current Mode PWM | MIC38HC43YN vs UC3842BD1 |
UC3844BD1013TR | STMicroelectronics | $0.3599 | Current Mode PWM | MIC38HC43YN vs UC3844BD1013TR |
UC2843BN | STMicroelectronics | $0.4432 | Current Mode PWM | MIC38HC43YN vs UC2843BN |
UC3844BN | STMicroelectronics | $0.4971 | Current Mode PWM | MIC38HC43YN vs UC3844BN |
UC3843BDR2G | onsemi | $0.4976 | High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL | MIC38HC43YN vs UC3843BDR2G |
UC2843BD1013TR | STMicroelectronics | $0.5747 | Current Mode PWM | MIC38HC43YN vs UC2843BD1013TR |
UC2845BD1013TR | STMicroelectronics | $0.5767 | Current Mode PWM | MIC38HC43YN vs UC2845BD1013TR |
UC3843BNG | onsemi | $0.8548 | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | MIC38HC43YN vs UC3843BNG |
E-UC3844BD1013TR | STMicroelectronics | Check for Price | Current Mode PWM | MIC38HC43YN vs E-UC3844BD1013TR |
MIC38HC43YN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MIC38HC43YN is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure the MIC38HC43YN is in a stable state during power-up, it is recommended to add a power-on reset (POR) circuit to guarantee a clean power-up sequence.
-
The maximum output current of the MIC38HC43YN is 1A, but it is recommended to limit the output current to 500mA for reliable operation.
-
To protect the MIC38HC43YN from overvoltage and undervoltage conditions, it is recommended to add overvoltage protection (OVP) and undervoltage protection (UVP) circuits to the design.
-
The thermal shutdown temperature of the MIC38HC43YN is typically 150°C, and it will automatically shut down if the junction temperature exceeds this value.