Part Details for MIC38HC43YM by Rochester Electronics LLC
Results Overview of MIC38HC43YM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC38HC43YM Information
MIC38HC43YM by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC38HC43YM
MIC38HC43YM CAD Models
MIC38HC43YM Part Data Attributes
|
MIC38HC43YM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC38HC43YM
Rochester Electronics LLC
1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC38HC43YM
This table gives cross-reference parts and alternative options found for MIC38HC43YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC43YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC38C43-1BM | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | MIC38HC43YM vs MIC38C43-1BM |
MIC38HC42-1BM | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | MIC38HC43YM vs MIC38HC42-1BM |
MIC38HC42-1BMT&R | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | MIC38HC43YM vs MIC38HC42-1BMT&R |
MIC38HC42-1BM | Micrel Inc | Check for Price | Switching Controller Current-mode 1A 500kHz Switching Freq-Max BICMOS PDSO14 | MIC38HC43YM vs MIC38HC42-1BM |
MIC38C42-1BM | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | MIC38HC43YM vs MIC38C42-1BM |
MIC38HC43-1BM | Micrel Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | MIC38HC43YM vs MIC38HC43-1BM |
MIC38HC42-1YM | Microchip Technology Inc | Check for Price | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | MIC38HC43YM vs MIC38HC42-1YM |
MIC38HC43-1YM-TR | Microchip Technology Inc | Check for Price | IC REG CTRLR MULT TOP 14SOIC | MIC38HC43YM vs MIC38HC43-1YM-TR |
UC2842AQDR | Texas Instruments | Check for Price | 30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 14-SOIC -40 to 125 | MIC38HC43YM vs UC2842AQDR |
MIC38HC42-1YM-TR | Microchip Technology Inc | Check for Price | IC REG CTRLR PWM CM 14-SOIC | MIC38HC43YM vs MIC38HC42-1YM-TR |