Part Details for MIC38HC43-1BM by Micrel Inc
Results Overview of MIC38HC43-1BM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC38HC43-1BM Information
MIC38HC43-1BM by Micrel Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC38HC43-1BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1305 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | 720 |
|
$1.1375 / $3.6400 | Buy Now |
Part Details for MIC38HC43-1BM
MIC38HC43-1BM CAD Models
MIC38HC43-1BM Part Data Attributes
|
MIC38HC43-1BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC43-1BM
Micrel Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC38HC43-1BM
This table gives cross-reference parts and alternative options found for MIC38HC43-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC43-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2842AQDR | Texas Instruments | $0.7003 | 30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 14-SOIC -40 to 125 | MIC38HC43-1BM vs UC2842AQDR |
MIC38HC42-1BM | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | MIC38HC43-1BM vs MIC38HC42-1BM |
MIC38C43-1BM | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | MIC38HC43-1BM vs MIC38C43-1BM |
MIC38HC42-1BMT&R | Micrel Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | MIC38HC43-1BM vs MIC38HC42-1BMT&R |
MIC38HC43YMTR | Microchip Technology Inc | Check for Price | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | MIC38HC43-1BM vs MIC38HC43YMTR |
MIC38HC43YM | Rochester Electronics LLC | Check for Price | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | MIC38HC43-1BM vs MIC38HC43YM |
MIC38HC43-1YM-TR | Microchip Technology Inc | Check for Price | IC REG CTRLR MULT TOP 14SOIC | MIC38HC43-1BM vs MIC38HC43-1YM-TR |
MIC38HC43-1BMT&R | Micrel Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | MIC38HC43-1BM vs MIC38HC43-1BMT&R |
MIC38HC42-1YM-TR | Microchip Technology Inc | Check for Price | IC REG CTRLR PWM CM 14-SOIC | MIC38HC43-1BM vs MIC38HC42-1YM-TR |