Part Details for MIC38C42YM by Microchip Technology Inc
Results Overview of MIC38C42YM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC38C42YM Information
MIC38C42YM by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC38C42YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1923
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC38C42YM RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
576-1772-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
219 In Stock |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC38C42YM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38C42YM) RoHS: Compliant Min Qty: 855 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7342 / $0.8630 | Buy Now |
DISTI #
998-MIC38C42YM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 157 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC38C42YM
|
Microchip Technology Inc | Monolithic SMPS Controller, SOIC, Projected EOL: 2034-06-20 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
893 Alternates Available |
|
$1.4400 / $2.4600 | Buy Now |
|
Future Electronics | MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks Container: Tube | 285Tube |
|
$0.9200 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube RoHS: Compliant | 855 Factory Stock |
|
$1.2600 / $1.8300 | Buy Now |
|
Future Electronics | MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 Min Qty: 95 Package Multiple: 95 |
285 null |
|
$0.9200 / $1.0100 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 95 Container: Tube | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
MIC38C42YM
|
Avnet Silica | MONOLITHIC SMPS CONTROLLER (Alt: MIC38C42YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC38C42YM
MIC38C42YM CAD Models
MIC38C42YM Part Data Attributes
|
MIC38C42YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C42YM
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC38C42YM
This table gives cross-reference parts and alternative options found for MIC38C42YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C42YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC38C42AYMM-TR | Microchip Technology Inc | $1.0020 | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | MIC38C42YM vs MIC38C42AYMM-TR |
MIC38C42YM-TR | Microchip Technology Inc | $1.0020 | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | MIC38C42YM vs MIC38C42YM-TR |
MIC38HC42YN | Microchip Technology Inc | $1.9450 | 1A 500kHz SWITCHING FREQ-MAX, PDIP8 | MIC38C42YM vs MIC38HC42YN |
LM5021NA-1 | Texas Instruments | Check for Price | AC-DC Current Mode PWM Controller 8-PDIP -40 to 125 | MIC38C42YM vs LM5021NA-1 |
MIC38C42YM Frequently Asked Questions (FAQ)
-
The MIC38C42YM can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output capacitor's ESR (Equivalent Series Resistance) below 1 ohm. Also, ensure the input capacitor is at least 1uF and is placed close to the regulator.
-
The MIC38C42YM requires a minimum input voltage of 6.5V to regulate properly, but it's recommended to keep the input voltage above 7V for optimal performance.
-
The MIC38C42YM is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating. Consult the datasheet for thermal derating curves.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT, where VIN is the input voltage, VOUT is the output voltage, and IOUT is the output current.