Part Details for MIC3289-24YML-TR by Microchip Technology Inc
Results Overview of MIC3289-24YML-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC3289-24YML-TR Information
MIC3289-24YML-TR by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC3289-24YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0762
|
Newark | 1.2Mhz 0.5A Switch Wled Driver With Digital Brightness Control 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC3289-24YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MIC3289-24YML-TR
|
Avnet Americas | 1.2MHZ 0.5A SWITCH WLED DRIVER WITH DIGITAL BRIGHTNESS CONTR - Tape and Reel (Alt: MIC3289-24YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 1.2MHz 0.5A Switch WLED Driver with Digital Brightness Control - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
MIC3289-24YML-TR
|
Avnet Silica | 12MHZ 05A SWITCH WLED DRIVER WITH DIGITAL BRIGHTNESS CONTR (Alt: MIC3289-24YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now |
Part Details for MIC3289-24YML-TR
MIC3289-24YML-TR CAD Models
MIC3289-24YML-TR Part Data Attributes
|
MIC3289-24YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3289-24YML-TR
Microchip Technology Inc
LED DISPLAY DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC3289-24YML-TR
This table gives cross-reference parts and alternative options found for MIC3289-24YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3289-24YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC3289-16YML-TR | Microchip Technology Inc | $1.8150 | LED DISPLAY DRIVER, DSO8 | MIC3289-24YML-TR vs MIC3289-16YML-TR |
MIC328916YD6 | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER, PDSO6 | MIC3289-24YML-TR vs MIC328916YD6 |
MIC3289-16YD6-TR | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER | MIC3289-24YML-TR vs MIC3289-16YD6-TR |
MIC3289-24YD6-TR | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER | MIC3289-24YML-TR vs MIC3289-24YD6-TR |
MIC3289-24YML-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC3289 evaluation board documentation, which includes thermal vias and a thermal pad to help dissipate heat. Following this layout can help ensure optimal thermal performance.
-
To ensure reliable start-up and shutdown, it's essential to follow the recommended power-up and power-down sequencing in the datasheet. Additionally, adding a soft-start circuit and a voltage supervisor can help prevent unwanted behavior during power transitions.
-
The MIC3289's current sense amplifier has a limited bandwidth and accuracy, which can affect its ability to measure high-frequency current transients. Additionally, the amplifier's gain and offset can vary with temperature, which may require calibration or compensation in certain applications.
-
While the MIC3289 is designed to operate with a standard 24V input, it can be used with non-standard input voltages with some limitations. However, this may require additional external components and careful consideration of the device's operating conditions and thermal performance.
-
To troubleshoot issues with the MIC3289's overcurrent protection, start by verifying the current sense resistor value and the amplifier's gain settings. Check for any noise or interference on the current sense lines, and ensure that the device is properly configured and calibrated. If issues persist, consult the datasheet and application notes for further guidance.