Part Details for MIC2982YWM by Microchip Technology Inc
Results Overview of MIC2982YWM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2982YWM Information
MIC2982YWM by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MIC2982YWM
MIC2982YWM CAD Models
MIC2982YWM Part Data Attributes
|
MIC2982YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2982YWM
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.608 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.616 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.5945 mm |
Alternate Parts for MIC2982YWM
This table gives cross-reference parts and alternative options found for MIC2982YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2982YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2982BWM | Microchip Technology Inc | Check for Price | BUF OR INV BASED PRPHL DRVR | MIC2982YWM vs MIC2982BWM |
UDQ2982LW | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, SOIC-18 | MIC2982YWM vs UDQ2982LW |
UDQ2982LWTR | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, SOIC-18 | MIC2982YWM vs UDQ2982LWTR |