Part Details for MIC2954-03BS by Rochester Electronics LLC
Results Overview of MIC2954-03BS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2954-03BS Information
MIC2954-03BS by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/65503BSA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
JM38510/32503BSA | Texas Instruments | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | |
M38510/32403BSA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125 |
Part Details for MIC2954-03BS
MIC2954-03BS CAD Models
MIC2954-03BS Part Data Attributes
|
MIC2954-03BS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2954-03BS
Rochester Electronics LLC
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO3, TO-261, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-261 | |
Package Description | TO-261, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |