Part Details for MIC29501-3.3WT by Micrel Inc
Results Overview of MIC29501-3.3WT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29501-3.3WT Information
MIC29501-3.3WT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC29501-3.3WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120812
|
Verical | MIC29501-3.3WT Min Qty: 61 Package Multiple: 1 Date Code: 0601 | Americas - 1030 |
|
$4.9500 / $6.1875 | Buy Now |
|
Rochester Electronics | MIC29501 - High-Current LOW DROPOUT Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1030 |
|
$3.9600 / $4.9500 | Buy Now |
Part Details for MIC29501-3.3WT
MIC29501-3.3WT CAD Models
MIC29501-3.3WT Part Data Attributes
|
MIC29501-3.3WT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29501-3.3WT
Micrel Inc
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MIC29501-3.3WT
This table gives cross-reference parts and alternative options found for MIC29501-3.3WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29501-3.3WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29501-3.3BT | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, | MIC29501-3.3WT vs MIC29501-3.3BT |
MIC29501-3.3WT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC29501-3.3WT is 15V, although it's recommended to keep it below 12V for optimal performance and reliability.
-
The MIC29501-3.3WT has built-in transient protection, which can withstand input voltage transients up to 20V for 100ms. However, it's still recommended to add external transient protection devices if the input voltage is expected to exceed 15V.
-
The minimum input voltage required for the MIC29501-3.3WT to operate is 2.7V, although the output voltage regulation may not be within specifications below 3.5V.
-
Yes, the MIC29501-3.3WT can be used in automotive applications, as it meets the requirements of AEC-Q100 Grade 1, which covers operating temperatures from -40°C to 125°C.
-
The MIC29501-3.3WT has built-in short-circuit protection, which limits the output current to a safe level during a short-circuit event. The device will automatically recover once the short-circuit is removed.