Part Details for MIC2940A-3.3WU-TR by Micrel Inc
Results Overview of MIC2940A-3.3WU-TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2940A-3.3WU-TR Information
MIC2940A-3.3WU-TR by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2940A-3.3WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 628 |
|
RFQ |
Part Details for MIC2940A-3.3WU-TR
MIC2940A-3.3WU-TR CAD Models
MIC2940A-3.3WU-TR Part Data Attributes
|
MIC2940A-3.3WU-TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2940A-3.3WU-TR
Micrel Inc
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7755 mm |
Alternate Parts for MIC2940A-3.3WU-TR
This table gives cross-reference parts and alternative options found for MIC2940A-3.3WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2940A-3.3WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2940A-3.3WU | Microchip Technology Inc | $2.4939 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | MIC2940A-3.3WU-TR vs MIC2940A-3.3WU |
MIC2940A-3.3WU-TR | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | MIC2940A-3.3WU-TR vs MIC2940A-3.3WU-TR |
MIC2940A-3.3BU | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | MIC2940A-3.3WU-TR vs MIC2940A-3.3BU |
MIC2940A-3.3BUT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | MIC2940A-3.3WU-TR vs MIC2940A-3.3BUT&R |
MIC2940A-3.3BUT&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | MIC2940A-3.3WU-TR vs MIC2940A-3.3BUT&R |
MIC2940A-3.3BU | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | MIC2940A-3.3WU-TR vs MIC2940A-3.3BU |
MIC2940A-3.3BK | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, MBFM2 | MIC2940A-3.3WU-TR vs MIC2940A-3.3BK |
MIC2940A-3.3BT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | MIC2940A-3.3WU-TR vs MIC2940A-3.3BT |