Part Details for MIC2937A-5.0BS by Microchip Technology Inc
Results Overview of MIC2937A-5.0BS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2937A-5.0BS Information
MIC2937A-5.0BS by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2937A-5.0BS
MIC2937A-5.0BS CAD Models
MIC2937A-5.0BS Part Data Attributes
|
MIC2937A-5.0BS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2937A-5.0BS
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.81 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for MIC2937A-5.0BS
This table gives cross-reference parts and alternative options found for MIC2937A-5.0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2937A-5.0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2937ES-10 | Texas Instruments | Check for Price | 500 mA Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 | MIC2937A-5.0BS vs LM2937ES-10 |
MIC2937A-15BS | Microchip Technology Inc | Check for Price | 15V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | MIC2937A-5.0BS vs MIC2937A-15BS |
MIC2937A-4.8BS | Microchip Technology Inc | Check for Price | 4.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | MIC2937A-5.0BS vs MIC2937A-4.8BS |
MIC2937A-3.3BS | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | MIC2937A-5.0BS vs MIC2937A-3.3BS |
MIC2937A-3.3BUT&R | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO3, TO-263, 3 PIN | MIC2937A-5.0BS vs MIC2937A-3.3BUT&R |
LM2937ESX-10/NOPB | Texas Instruments | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | MIC2937A-5.0BS vs LM2937ESX-10/NOPB |
MIC2937A-15BU | Microchip Technology Inc | Check for Price | 15V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PSSO3 | MIC2937A-5.0BS vs MIC2937A-15BU |
MIC2937A-3.3BUT&R | Micrel Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO3, TO-263, 3 PIN | MIC2937A-5.0BS vs MIC2937A-3.3BUT&R |
MIC29371-15BT | Microchip Technology Inc | Check for Price | 15V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PSFM5 | MIC2937A-5.0BS vs MIC29371-15BT |
MIC29371-4.8BU | Microchip Technology Inc | Check for Price | 4.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | MIC2937A-5.0BS vs MIC29371-4.8BU |