Part Details for MIC2937A-3.3BU by Microchip Technology Inc
Results Overview of MIC2937A-3.3BU by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2937A-3.3BU Information
MIC2937A-3.3BU by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2937A-3.3BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 3.3V 0.75A TO263-3 | 3000 |
|
$0.7466 / $1.1198 | Buy Now |
Part Details for MIC2937A-3.3BU
MIC2937A-3.3BU CAD Models
MIC2937A-3.3BU Part Data Attributes
|
MIC2937A-3.3BU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2937A-3.3BU
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PSSO3, TO-263, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.414 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.042 mm |
Alternate Parts for MIC2937A-3.3BU
This table gives cross-reference parts and alternative options found for MIC2937A-3.3BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2937A-3.3BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2937A-3.3BU | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.3V 0.75V Dropout BIPolar PSSO3 | MIC2937A-3.3BU vs MIC2937A-3.3BU |
MIC2937A-3.3BU Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC2937A-3.3BU is 26V, although it's recommended to keep it below 24V for reliable operation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and keep the input and output capacitors close to the device.
-
The minimum input voltage required for the MIC2937A-3.3BU to operate is 2.5V, although it's recommended to keep it above 3V for reliable operation.
-
The MIC2937A-3.3BU is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as temperature increases to ensure reliable operation.
-
The output voltage tolerance of the MIC2937A-3.3BU is ±2% over the entire operating temperature range. You can calculate the output voltage tolerance by multiplying the nominal output voltage (3.3V) by the tolerance percentage (2%).