-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29302AWU by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4118
|
Newark | Ldo Volt Reg, 3A, 1,24-15V, To-263-5, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:16V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:15V, Output Current:3A, Rohs Compliant: Yes |Microchip MIC29302AWU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1166 |
|
$2.7200 / $3.3500 | Buy Now |
DISTI #
576-4072-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
305 In Stock |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
MIC29302AWU
|
Avnet Americas | LDO Regulator Pos 1.24V to 15V 3A 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC29302AWU) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6669 / $0.7839 | Buy Now |
DISTI #
998-MIC29302AWU
|
Mouser Electronics | LDO Voltage Regulators 3A Fast-Response LDO RoHS: Compliant | 465 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
E54:1762_03615273
|
Arrow Electronics | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2342 | Europe - 15 |
|
$1.9050 / $2.4320 | Buy Now |
DISTI #
V99:2348_07849195
|
Arrow Electronics | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 | Americas - 2 |
|
$1.5990 / $1.8470 | Buy Now |
DISTI #
MIC29302AWU
|
Microchip Technology Inc | 3A Fast-Response LDO, DDPAK, Projected EOL: 2039-10-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3600 Alternates Available |
|
$1.5400 / $2.6300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant | 3600 Factory Stock |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
87339302
|
Verical | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 466 |
|
$2.7440 / $3.1840 | Buy Now |
DISTI #
81421630
|
Verical | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2342 | Americas - 157 |
|
$1.3500 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29302AWU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29302AWU
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.56 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.03633 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for MIC29302AWU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29302AWU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29302AWD | Microchip Technology Inc | $2.6397 | FIXED POSITIVE LDO REGULATOR | MIC29302AWU vs MIC29302AWD |
The MIC29302AWU can handle input voltages up to 26V, but it's recommended to operate within the specified input voltage range of 4.5V to 18V for optimal performance.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and GND pins. Additionally, ensure that the input voltage is within the specified range and the output current is within the maximum rating.
The MIC29302AWU has a minimum startup voltage of around 2.5V, but it's recommended to use a minimum input voltage of 4.5V for reliable startup and operation.
The MIC29302AWU is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation. Consult the datasheet for thermal derating guidelines.
The output voltage of the MIC29302AWU is adjustable using the FB (feedback) pin. The output voltage can be calculated using the formula: Vout = 1.24V x (R1 / R2) + 1.24V, where R1 and R2 are the resistors connected to the FB pin.