Part Details for MIC29301-3.3BT by Micrel Inc
Results Overview of MIC29301-3.3BT by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29301-3.3BT Information
MIC29301-3.3BT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC29301-3.3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86121022
|
Verical | MIC29301-3.3BT Min Qty: 219 Package Multiple: 1 Date Code: 0001 | Americas - 5189 |
|
$1.4375 / $1.7125 | Buy Now |
DISTI #
86118158
|
Verical | MIC29301-3.3BT Min Qty: 219 Package Multiple: 1 Date Code: 0101 | Americas - 4007 |
|
$1.4375 / $1.7125 | Buy Now |
DISTI #
86134457
|
Verical | MIC29301-3.3BT Min Qty: 219 Package Multiple: 1 Date Code: 0301 | Americas - 2158 |
|
$1.4375 / $1.7125 | Buy Now |
|
Rochester Electronics | High-Current Low-Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11354 |
|
$1.1500 / $1.4400 | Buy Now |
Part Details for MIC29301-3.3BT
MIC29301-3.3BT CAD Models
MIC29301-3.3BT Part Data Attributes
|
MIC29301-3.3BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29301-3.3BT
Micrel Inc
Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MIC29301-3.3BT
This table gives cross-reference parts and alternative options found for MIC29301-3.3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29301-3.3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29301-3.3WT | Microchip Technology Inc | $2.3216 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | MIC29301-3.3BT vs MIC29301-3.3WT |
MIC29301-3.3BT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, TO-220, 5 PIN | MIC29301-3.3BT vs MIC29301-3.3BT |
MIC29301-3.3WT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 5 PIN | MIC29301-3.3BT vs MIC29301-3.3WT |
MIC29301-3.3WT | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, | MIC29301-3.3BT vs MIC29301-3.3WT |