Part Details for MIC2920A-3.3BS by Microchip Technology Inc
Results Overview of MIC2920A-3.3BS by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2920A-3.3BS Information
MIC2920A-3.3BS by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2920A-3.3BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 3.3V 0.4A SOT223 | 14180 |
|
$1.2753 / $1.9128 | Buy Now |
Part Details for MIC2920A-3.3BS
MIC2920A-3.3BS CAD Models
MIC2920A-3.3BS Part Data Attributes
|
MIC2920A-3.3BS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-3.3BS
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3-PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.505 mm |
Alternate Parts for MIC2920A-3.3BS
This table gives cross-reference parts and alternative options found for MIC2920A-3.3BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2920A-3.3BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2920A-3.3WS-TR | Microchip Technology Inc | $1.9910 | IC REG LDO 3.3V 0.4A SOT223 | MIC2920A-3.3BS vs MIC2920A-3.3WS-TR |
MIC2920A-3.3BS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC2920A-3.3BS is 12V, but it's recommended to keep it below 10V to ensure reliable operation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a 10nF ceramic capacitor between the VIN and GND pins.
-
The minimum input voltage required for the MIC2920A-3.3BS to operate is 2.5V, but it's recommended to keep it above 3V for reliable operation.
-
The MIC2920A-3.3BS is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
-
The output voltage tolerance of the MIC2920A-3.3BS is ±2% over the entire operating temperature range. You can calculate the output voltage tolerance by multiplying the nominal output voltage (3.3V) by the tolerance percentage (±2%).