Part Details for MIC29202WT by Microchip Technology Inc
Results Overview of MIC29202WT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29202WT Information
MIC29202WT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC29202WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0598
|
Newark | 400Ma Ldo Adj+Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC29202WT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 | Buy Now |
DISTI #
576-2217-ND
|
DigiKey | IC REG LIN POS ADJ 400MA TO220-5 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
115 In Stock |
|
$4.4500 / $5.8600 | Buy Now |
DISTI #
MIC29202WT
|
Avnet Americas | LDO Regulator Pos 1.24V to 26V 0.4A 5-Pin TO-220 Tube - Rail/Tube (Alt: MIC29202WT) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.7795 / $2.0917 | Buy Now |
DISTI #
998-MIC29202WT
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Adj+Shutdown RoHS: Compliant | 123 |
|
$4.4500 / $5.8600 | Buy Now |
DISTI #
MIC29202WT
|
Microchip Technology Inc | 400mA LDO Adj+Shutdown, TO-220, Projected EOL: 2034-09-16 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tube |
1668 Alternates Available |
|
$3.4200 / $5.8600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 26V 0.4A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 1650 Factory Stock |
|
$3.0500 / $4.4200 | Buy Now |
DISTI #
MIC29202WT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷26V, 0.4A Min Qty: 1 | 0 |
|
$3.3200 / $4.9800 | RFQ |
|
NAC | 400mA LDO Adj+Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
MIC29202WT
|
Avnet Silica | LDO Regulator Pos 124V to 26V 04A 5Pin TO220 Tube (Alt: MIC29202WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC29202WT
|
EBV Elektronik | LDO Regulator Pos 124V to 26V 04A 5Pin TO220 Tube (Alt: MIC29202WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC29202WT
MIC29202WT CAD Models
MIC29202WT Part Data Attributes
|
MIC29202WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29202WT
Microchip Technology Inc
1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.0166 | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 15.72 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 4.44 mm |
Alternate Parts for MIC29202WT
This table gives cross-reference parts and alternative options found for MIC29202WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29202WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29203BUT&R | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | MIC29202WT vs MIC29203BUT&R |
MIC29203BT | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | MIC29202WT vs MIC29203BT |
MIC29204BMT&R | Microchip Technology Inc | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | MIC29202WT vs MIC29204BMT&R |
MIC29203BT | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | MIC29202WT vs MIC29203BT |
MIC29204YM-TR | Microchip Technology Inc | Check for Price | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8 | MIC29202WT vs MIC29204YM-TR |
MIC29202WT Frequently Asked Questions (FAQ)
-
The MIC29202WT can handle input voltages up to 28V, but it's recommended to operate within the specified input voltage range of 4.5V to 18V for optimal performance.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and optimal performance.
-
The MIC29202WT is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly heat-sinked to prevent overheating.
-
The output voltage of the MIC29202WT can be calculated using the formula: Vout = (1 + R2/R1) x Vref, where R1 and R2 are the feedback resistors, and Vref is the internal reference voltage (1.235V).