Part Details for MIC29201-50BT by Micrel Inc
Results Overview of MIC29201-50BT by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29201-50BT Information
MIC29201-50BT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC29201-50BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC29201-50BT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO220-5 Min Qty: 243 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1890 In Stock |
|
$1.2400 | Buy Now |
DISTI #
86127086
|
Verical | MIC29201-50BT Min Qty: 253 Package Multiple: 1 Date Code: 0001 | Americas - 1890 |
|
$0.9215 / $1.4875 | Buy Now |
|
Rochester Electronics | 400 mA Low-Dropout Voltage Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1890 |
|
$0.7372 / $1.1900 | Buy Now |