Part Details for MIC29152WT by Rochester Electronics LLC
Results Overview of MIC29152WT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29152WT Information
MIC29152WT by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC29152WT
MIC29152WT CAD Models
MIC29152WT Part Data Attributes
|
MIC29152WT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29152WT
Rochester Electronics LLC
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-XSFM-T5 | |
Line Regulation-Max (%/V) | 0.021052 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MIC29152WT
This table gives cross-reference parts and alternative options found for MIC29152WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29152WT | Microchip Technology Inc | $5.2944 | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | MIC29152WT vs MIC29152WT |
MIC29152WT-L3 | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | MIC29152WT vs MIC29152WT-L3 |
MIC29152BT | Rochester Electronics LLC | Check for Price | Adjustable Positive LDO Regulator, | MIC29152WT vs MIC29152BT |
MIC29152BU | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | MIC29152WT vs MIC29152BU |
MIC29152BU | Rochester Electronics LLC | Check for Price | Adjustable Positive LDO Regulator, | MIC29152WT vs MIC29152BU |
MIC29152BUT&R | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | MIC29152WT vs MIC29152BUT&R |
BA00ASFP | ROHM Semiconductor | Check for Price | Adjustable Positive LDO Regulator, 1.23V Min, 25V Max, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5/4 PIN | MIC29152WT vs BA00ASFP |
MSK5101-00E | Anaren Microwave | Check for Price | Adjustable Positive LDO Regulator, 0.6V Dropout, CDSO10, CERAMIC, DFP-10 | MIC29152WT vs MSK5101-00E |
MSK5101-00 | Anaren Microwave | Check for Price | Adjustable Positive LDO Regulator, 0.625V Dropout, CDSO10, DFP-10 | MIC29152WT vs MSK5101-00 |
MIC29152BUT&R | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | MIC29152WT vs MIC29152BUT&R |