Part Details for MIC28515T-E/PHAVAO by Microchip Technology Inc
Results Overview of MIC28515T-E/PHAVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC28515T-E/PHAVAO Information
MIC28515T-E/PHAVAO by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC28515T-E/PHAVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC28515T-E/PHAVAO
|
Microchip Technology Inc | 75V, 5A High Performance COT Buck Regulator with external MODE control, VQFN, Projected EOL: 2044-12-08 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.2400 / $3.3700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 949 |
|
RFQ |
Part Details for MIC28515T-E/PHAVAO
MIC28515T-E/PHAVAO CAD Models
MIC28515T-E/PHAVAO Part Data Attributes
|
MIC28515T-E/PHAVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28515T-E/PHAVAO
Microchip Technology Inc
Switching Regulator, 5A, 880kHz Switching Freq-Max, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 880 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
MIC28515T-E/PHAVAO Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC28515 evaluation board user's guide, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of 10-22uF. Additionally, consider the capacitor's ESR, ripple current rating, and temperature rating.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation and minimize thermal stress.
-
First, verify the input voltage, output voltage, and output current are within the specified ranges. Check the PCB layout and component values to ensure they match the recommended design. Use an oscilloscope to measure the output voltage ripple and noise, and check for any signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guidelines and potential causes of issues.
-
Yes, the MIC28515 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive systems. However, it's essential to follow the recommended design guidelines, PCB layout, and component selection to ensure the device operates within the specified parameters and meets the required reliability standards.