Part Details for MIC2776N-BM5 by Micrel Inc
Results Overview of MIC2776N-BM5 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2776N-BM5 Information
MIC2776N-BM5 by Micrel Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2776N-BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 409 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 2776N-BM5 | 227 |
|
$0.3155 / $1.0515 | Buy Now |
|
Quest Components | 2776N-BM5 | 100 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | Micro-Power Low Voltage Supervisor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for MIC2776N-BM5
MIC2776N-BM5 CAD Models
MIC2776N-BM5 Part Data Attributes
|
MIC2776N-BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2776N-BM5
Micrel Inc
Power Supply Support Circuit Adjustable 1 Channel PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC2776N-BM5
This table gives cross-reference parts and alternative options found for MIC2776N-BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2776N-BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2776N-YM5-TR | Microchip Technology Inc | $0.6994 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | MIC2776N-BM5 vs MIC2776N-YM5-TR |
MIC2776N-YM5TR | Micrel Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2776N-BM5 vs MIC2776N-YM5TR |
MIC2776N-BM5 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | MIC2776N-BM5 vs MIC2776N-BM5 |
MIC2776N-YM5TR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2776N-BM5 vs MIC2776N-YM5TR |
MIC2776N-YM5 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | MIC2776N-BM5 vs MIC2776N-YM5 |
MIC2776N-BM5TR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN | MIC2776N-BM5 vs MIC2776N-BM5TR |
MIC2776N-BM5 Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC2776N-BM5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise coupling.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with additional capacitors if the device is far from the power source.
-
The MIC2776N-BM5 has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate within a range of -20°C to +85°C for optimal performance.
-
Yes, the MIC2776N-BM5 is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's essential to follow the recommended operating conditions and guidelines to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with MIC2776N-BM5, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, and ensure that the input and output capacitors are of high quality and have low ESR. If the issue persists, consult the datasheet and application notes for guidance or contact Micrel's technical support.