Part Details for MIC2776H-YM5-TR by Microchip Technology Inc
Results Overview of MIC2776H-YM5-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2776H-YM5-TR Information
MIC2776H-YM5-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2776H-YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0368
|
Newark | Adjustable Voltage Supervisor With 0.3V Threshold, Manual Reset & Active-High Pu 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2776H-YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6890 | Buy Now |
DISTI #
576-2685-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6843 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
MIC2776H-YM5-TR
|
Avnet Americas | - Tape and Reel (Alt: MIC2776H-YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7000 | Buy Now |
DISTI #
998-MIC2776H-YM5TR
|
Mouser Electronics | Supervisory Circuits Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-High Pu RoHS: Compliant | 2807 |
|
$0.6470 / $0.8800 | Buy Now |
DISTI #
MIC2776H-YM5-TR
|
Microchip Technology Inc | Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-High Pu, SOT-23, Projected EOL: 2034-02-20 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6300 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 0.3V 1 Active High 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
MIC2776H-YM5-TR
|
IBS Electronics | ADJUSTABLE VOLTAGE SUPERVISOR WITH 0.3V THRESHOLD MANUAL RESET &, ACTIVE-HIGH PU Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8775 | Buy Now |
|
NAC | Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-High Pu - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
MIC2776H-YM5-TR
|
Avnet Silica | (Alt: MIC2776H-YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2776H-YM5-TR
|
EBV Elektronik | (Alt: MIC2776H-YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2776H-YM5-TR
MIC2776H-YM5-TR CAD Models
MIC2776H-YM5-TR Part Data Attributes
|
MIC2776H-YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2776H-YM5-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MANUAL RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2776H-YM5-TR
This table gives cross-reference parts and alternative options found for MIC2776H-YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2776H-YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2776H-YM5TR | Micrel Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2776H-YM5-TR vs MIC2776H-YM5TR |
MIC2776H-BM5 | Micrel Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN | MIC2776H-YM5-TR vs MIC2776H-BM5 |
MIC2776H-BM5TR | Micrel Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN | MIC2776H-YM5-TR vs MIC2776H-BM5TR |
MIC2776H-BM5 | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN | MIC2776H-YM5-TR vs MIC2776H-BM5 |
MIC2776H-YM5-TR Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended.
-
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermistor or thermal sensor to monitor the temperature and take corrective action if it exceeds the recommended limit.
-
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device. It's recommended to use a voltage divider or a buffer to ensure the EN pin voltage remains within the specified range.
-
Yes, but ensure the device is properly heatsinked and the PCB is designed to handle the high current. Also, follow the recommended operating conditions and thermal design guidelines to prevent overheating.
-
Start by checking the power supply, input voltage, and output voltage. Verify that the EN pin is properly driven and the device is not overheating. Use an oscilloscope to check for any unusual waveforms or noise. Consult the datasheet and application notes for troubleshooting guidelines.