Part Details for MIC2775-28YM5-TR by Microchip Technology Inc
Results Overview of MIC2775-28YM5-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2775-28YM5-TR Information
MIC2775-28YM5-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2775-28YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0363
|
Newark | Single Voltage Supervisor With Dual Active-High And Low Push-Pull Outputs, Manua 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2775-28YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
576-2680-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1938 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MIC2775-28YM5-TR
|
Avnet Americas | SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVE-HIGH AND LOW PUSH - Tape and Reel (Alt: MIC2775-28YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6201 / $0.6625 | Buy Now |
DISTI #
998-MIC2775-28YM5TR
|
Mouser Electronics | Supervisory Circuits Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua RoHS: Compliant | 5622 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MIC2775-28YM5-TR
|
Microchip Technology Inc | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua, SOT-23, Projected EOL: 2034-02-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.81V 1 Active High/Active Low 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.5390 / $0.6160 | Buy Now |
DISTI #
77265221
|
Verical | Processor Supervisor 2.81V 1 Active High/Active Low 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2331 | Americas - 1550 |
|
$0.6040 / $0.6240 | Buy Now |
DISTI #
MIC2775-28YM5-TR
|
IBS Electronics | SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVE-HIGH AND LOW PUSH-PULL OUTPUTS MANUA Min Qty: 500 Package Multiple: 1 | 3000 |
|
$0.7007 / $0.8008 | Buy Now |
|
NAC | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
MIC2775-28YM5-TR
|
Avnet Silica | SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVEHIGH AND LOW PUSH (Alt: MIC2775-28YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2775-28YM5-TR
MIC2775-28YM5-TR CAD Models
MIC2775-28YM5-TR Part Data Attributes
|
MIC2775-28YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2775-28YM5-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NOMINAL THRESHOLDVOLTAGE IS 2.81; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.2596 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.81V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2775-28YM5-TR
This table gives cross-reference parts and alternative options found for MIC2775-28YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2775-28YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2775-28YM5 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | MIC2775-28YM5-TR vs MIC2775-28YM5 |
MIC2775-28YM5TX | Microchip Technology Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+2.81V,TSOP,5PIN,PLASTIC | MIC2775-28YM5-TR vs MIC2775-28YM5TX |
MIC2775-28BM5TR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.81VV, PDSO5, SOT-23, 5 PIN | MIC2775-28YM5-TR vs MIC2775-28BM5TR |
MIC2775-28BM5TR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.81VV, PDSO5, SOT-23, 5 PIN | MIC2775-28YM5-TR vs MIC2775-28BM5TR |
MIC2775-28BM5TX | Microchip Technology Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+2.81V,TSOP,5PIN,PLASTIC | MIC2775-28YM5-TR vs MIC2775-28BM5TX |
MIC2775-28BM5 | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | MIC2775-28YM5-TR vs MIC2775-28BM5 |
MIC2775-28YM5-TR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal relief pattern to minimize thermal resistance. A good layout should also ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to derate the device's power dissipation according to the ambient temperature. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
-
Microchip recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The capacitors should be placed as close as possible to the device's pins to minimize parasitic inductance and ensure stable operation.
-
To troubleshoot issues with the enable pin, check that the pin is properly biased and that the voltage level is within the recommended range. Also, ensure that the enable pin is not being driven by a signal with excessive slew rate or ringing, which can cause the device to malfunction.
-
Microchip recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. The device should be soldered using a reflow soldering process with a nitrogen atmosphere to minimize oxidation.