Part Details for MIC2774L-26YM5-TR by Microchip Technology Inc
Results Overview of MIC2774L-26YM5-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2774L-26YM5-TR Information
MIC2774L-26YM5-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2774L-26YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0342
|
Newark | Dual Voltage Supervisor With 0.3V And 2.67V Thresholds, Active-High Push-Pull Ou 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2774L-26YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MIC2774L-26YM5-TR-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MIC2774L-26YM5-TR
|
Avnet Americas | Volt Supervisor Power Supply Supervisor 2.992V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2774L-26YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
998-MIC2774L-26YM5TR
|
Mouser Electronics | Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.67V Thresholds, Active-High Push-Pull Ou RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
MIC2774L-26YM5-TR
|
Microchip Technology Inc | Dual Voltage Supervisor with 0.3V and 2.67V Thresholds, Active-High Push-Pull Ou, SOT-23, Projected EOL: 2039-10-19 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.3520 | Buy Now |
|
NAC | Dual Voltage Supervisor with 0.3V and 2.67V Thresholds, Active-High Push-Pull Ou - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6450 / $1.3520 | Buy Now |
Part Details for MIC2774L-26YM5-TR
MIC2774L-26YM5-TR CAD Models
MIC2774L-26YM5-TR Part Data Attributes
|
MIC2774L-26YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2774L-26YM5-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.9925 V | |
Supply Voltage-Min (Vsup) | 2.7075 V | |
Supply Voltage-Nom (Vsup) | 2.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.67V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2774L-26YM5-TR
This table gives cross-reference parts and alternative options found for MIC2774L-26YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2774L-26YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2774L-26YM5TR | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2774L-26YM5-TR vs MIC2774L-26YM5TR |