Part Details for MIC2774H-44YM5-TR by Microchip Technology Inc
Results Overview of MIC2774H-44YM5-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2774H-44YM5-TR Information
MIC2774H-44YM5-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2774H-44YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0336
|
Newark | Dual Voltage Supervisor With 0.3V And 4.43V Thresholds, Active-High Push-Pull Ou 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2774H-44YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MIC2774H-44YM5-TR-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MIC2774H-44YM5-TR
|
Avnet Americas | - Tape and Reel (Alt: MIC2774H-44YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
998-MIC2774H-44YM5TR
|
Mouser Electronics | Supervisory Circuits Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-High Push-Pull Ou RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
MIC2774H-44YM5-TR
|
Microchip Technology Inc | Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-High Push-Pull Ou, SOT-23, Projected EOL: 2034-10-14 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
10389 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 5V 1 Active High 5-Pin SOT-23 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.6450 / $1.3520 | Buy Now |
DISTI #
MIC2774H-44YM5-TR
|
IBS Electronics | DUAL VOLTAGE SUPERVISOR WITH 0.3V AND 4.43V THRESHOLDS ACTIVE-HIGH PUSH-PULL OU Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8645 / $0.8905 | Buy Now |
|
NAC | Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-High Push-Pull Ou - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
MIC2774H-44YM5-TR
|
Avnet Silica | (Alt: MIC2774H-44YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 5V 1 Active High 5-Pin SOT-23 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.6450 / $1.3520 | Buy Now |
Part Details for MIC2774H-44YM5-TR
MIC2774H-44YM5-TR CAD Models
MIC2774H-44YM5-TR Part Data Attributes
|
MIC2774H-44YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2774H-44YM5-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.43V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2774H-44YM5-TR
This table gives cross-reference parts and alternative options found for MIC2774H-44YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2774H-44YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2774H-44YM5TR | Micrel Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2774H-44YM5-TR vs MIC2774H-44YM5TR |
MIC2774H-44BM5TR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | MIC2774H-44YM5-TR vs MIC2774H-44BM5TR |
MIC2774H-44BM5 | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | MIC2774H-44YM5-TR vs MIC2774H-44BM5 |
MIC2774H-44YM5TR | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2774H-44YM5-TR vs MIC2774H-44YM5TR |
MIC2774H-44BM5TR | Micrel Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | MIC2774H-44YM5-TR vs MIC2774H-44BM5TR |
MIC2774H-44YM5-TR | Micrel Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.43V, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2774H-44YM5-TR vs MIC2774H-44YM5-TR |
MIC2774H-44YM5-TR Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid copper plane under the device, and to use thermal vias to connect the plane to the thermal pad on the bottom of the device. Additionally, keeping the PCB layers as thin as possible and using a high-thermal-conductivity PCB material can help to improve thermal performance.
-
To ensure reliable operation at high temperatures, it is recommended to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, ensuring good thermal design and layout, using a high-reliability capacitor, and following proper soldering and assembly techniques can help to ensure reliable operation at high temperatures.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, and the recommended value is 10uF to 22uF. However, the optimal value may vary depending on the specific application and input voltage ripple requirements.
-
To troubleshoot issues with the device not turning on or not regulating properly, check the input voltage, output voltage, and enable pin voltage to ensure they are within the recommended operating ranges. Also, check for proper PCB layout, component selection, and soldering quality. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, the MIC2774H-44YM5-TR is compatible with lead-free soldering processes. The device is RoHS-compliant and can be soldered using lead-free soldering techniques.