-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2605YML-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6915
|
Newark | Dc-Dc Conv, Boost, 1.2Mhz, Mlf-8, Topology:Boost (Step Up), Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Mlf, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Min:5V, Outputrohs Compliant: Yes |Microchip MIC2605YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$1.8300 | Buy Now |
DISTI #
71Y0301
|
Newark | 0.5A 1.2 Mhz Wide Input Range Boost Regulator W/ Integrated Schottky 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2605YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
576-3258-1-ND
|
DigiKey | IC REG BOOST ADJ 500MA 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6518 In Stock |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
MIC2605YML-TR
|
Avnet Americas | Conv DC-DC Single Step Up 4.5V to 20V 8-Pin MLF EP T/R - Tape and Reel (Alt: MIC2605YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1115 / $1.1875 | Buy Now |
DISTI #
998-MIC2605YMLTR
|
Mouser Electronics | Switching Voltage Regulators 0.5A 1.2 MHz Wide Input Range Boost Regulator w/ Integrated Schottky RoHS: Compliant | 9554 |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
V72:2272_07849344
|
Arrow Electronics | Conv DC-DC 4.5V to 20V Step Up Single-Out 40V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1922 Container: Cut Strips | Americas - 138 |
|
$0.7486 / $1.2219 | Buy Now |
DISTI #
MIC2605YML-TR
|
Microchip Technology Inc | 0.5A 1.2 MHz Wide Input Range Boost Regulator w/ Integrated Schottky, VDFN, Projected EOL: 2034-06-11 COO: China, Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
10 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.9320 / $1.0820 | Buy Now |
DISTI #
87092336
|
Verical | Conv DC-DC 4.5V to 20V Step Up Single-Out 40V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2447 | Americas - 5000 |
|
$1.1084 / $1.3317 | Buy Now |
DISTI #
51055346
|
Verical | Conv DC-DC 4.5V to 20V Step Up Single-Out 40V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1922 | Americas - 138 |
|
$1.2180 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2605YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2605YML-TR
Microchip Technology Inc
SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2605YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2605YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2605YMLTR | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | MIC2605YML-TR vs MIC2605YMLTR |
LM5000SDX-6 | Texas Instruments | Check for Price | 2.7A SWITCHING REGULATOR, 1545kHz SWITCHING FREQ-MAX, PDSO16, WSON-16 | MIC2605YML-TR vs LM5000SDX-6 |
LM5000SDX-6/NOPB | Texas Instruments | Check for Price | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | MIC2605YML-TR vs LM5000SDX-6/NOPB |
A good PCB layout for optimal thermal performance involves placing the MIC2605YML-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The PCB should also have a solid ground plane to help dissipate heat.
To ensure proper biasing, connect the VIN pin to a stable voltage source, and the EN pin to a logic-level signal. The FB pin should be connected to a resistive divider to set the output voltage. Additionally, decouple the input and output pins with capacitors to reduce noise and ripple.
Exceeding the maximum junction temperature (TJ) rating can lead to reduced lifespan, decreased performance, and potentially even device failure. It's essential to ensure the MIC2605YML-TR is operated within the recommended temperature range to maintain reliability and performance.
While the MIC2605YML-TR is a high-quality device, it may not meet the specific requirements for high-reliability or aerospace applications. Engineers should consult with Microchip Technology Inc. or a qualified representative to determine the device's suitability for such applications.
To troubleshoot issues with the MIC2605YML-TR, start by verifying the input voltage, output voltage, and current draw. Check the PCB layout and component placement for any potential thermal or electrical issues. Use an oscilloscope to monitor the output voltage and current waveforms, and consult the datasheet and application notes for guidance.