Part Details for MIC2583-LYQSTR by Micrel Inc
Results Overview of MIC2583-LYQSTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2583-LYQSTR Information
MIC2583-LYQSTR by Micrel Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2583-LYQSTR
MIC2583-LYQSTR CAD Models
MIC2583-LYQSTR Part Data Attributes
|
MIC2583-LYQSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2583-LYQSTR
Micrel Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, LEAD FREE, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC2583-LYQSTR
This table gives cross-reference parts and alternative options found for MIC2583-LYQSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2583-LYQSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2583-LYQS | Microchip Technology Inc | $4.8338 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | MIC2583-LYQSTR vs MIC2583-LYQS |
MIC2583-LYQS-TR | Microchip Technology Inc | $5.1700 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | MIC2583-LYQSTR vs MIC2583-LYQS-TR |
MIC2583-LBQS | Micrel Inc | Check for Price | Power Supply Management Circuit Adjustable 1 Channel CMOS PDSO16 | MIC2583-LYQSTR vs MIC2583-LBQS |
MIC2583-LBQS | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, QSOP-16 | MIC2583-LYQSTR vs MIC2583-LBQS |
MIC2583-LBQSTR | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, QSOP-16 | MIC2583-LYQSTR vs MIC2583-LBQSTR |
MIC2583-LBQSTR | Micrel Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, QSOP-16 | MIC2583-LYQSTR vs MIC2583-LBQSTR |
MIC2583-LYQS | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO16, LEAD FREE, QSOP-16 | MIC2583-LYQSTR vs MIC2583-LYQS |