Part Details for MIC2580A-1.6YTS-TR by Microchip Technology Inc
Results Overview of MIC2580A-1.6YTS-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2580A-1.6YTS-TR Information
MIC2580A-1.6YTS-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2580A-1.6YTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
998-MIC2580A1.6YTSTR
|
Mouser Electronics | Hot Swap Voltage Controllers RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MIC2580A-1.6YTS-TR
|
Microchip Technology Inc | PCI Hot Swap Controller, TSSOP, Projected EOL: 2025-10-18 - Contact for Pricing COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ |
Part Details for MIC2580A-1.6YTS-TR
MIC2580A-1.6YTS-TR CAD Models
MIC2580A-1.6YTS-TR Part Data Attributes
|
MIC2580A-1.6YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2580A-1.6YTS-TR
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.125 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MIC2580A-1.6YTS-TR
This table gives cross-reference parts and alternative options found for MIC2580A-1.6YTS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2580A-1.6YTS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2580A-1.6YTS | Micrel Inc | Check for Price | Power Supply Support Circuit Adjustable 4 Channel PDSO24 | MIC2580A-1.6YTS-TR vs MIC2580A-1.6YTS |
MIC2580A-1.6YTS-TR | Micrel Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 | MIC2580A-1.6YTS-TR vs MIC2580A-1.6YTS-TR |
MIC2580A-1.6BTS | Rochester Electronics LLC | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | MIC2580A-1.6YTS-TR vs MIC2580A-1.6BTS |
MIC2580A-1.0YTS | Micrel Inc | Check for Price | Power Supply Support Circuit Adjustable 4 Channel PDSO24 | MIC2580A-1.6YTS-TR vs MIC2580A-1.0YTS |