Part Details for MIC2555-0YML-TR by Microchip Technology Inc
Results Overview of MIC2555-0YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2555-0YML-TR Information
MIC2555-0YML-TR by Microchip Technology Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC2555-0YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0183
|
Newark | Usb Transceiver 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2555-0YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 | Buy Now |
DISTI #
MIC2555-0YML-CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 24MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4400 In Stock |
|
$2.8125 / $3.5100 | Buy Now |
DISTI #
MIC2555-0YML-TR
|
Avnet Americas | USB Transceiver 1TR 400Kbps 24-Pin MLF EP T/R - Tape and Reel (Alt: MIC2555-0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6325 / $2.8125 | Buy Now |
DISTI #
998-MIC2555-0YMLTR
|
Mouser Electronics | USB Interface IC USB Transceiver RoHS: Compliant | 2886 |
|
$2.8100 / $3.5100 | Buy Now |
DISTI #
MIC2555-0YML-TR
|
Microchip Technology Inc | USB Transceiver, VQFN, Projected EOL: 2034-03-13 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$2.5100 / $3.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$2.8500 / $8.3700 | Buy Now |
DISTI #
MIC2555-0YML-TR
|
IBS Electronics | USB TRANSCEIVER 24 VQFN 4X4X0.9MM T/R ROHS COMPLIANT: YES |MICROCHIP MIC2555-0YML-TR Min Qty: 4 Package Multiple: 1 | 0 |
|
$3.2500 / $3.5230 | Buy Now |
|
NAC | USB Transceiver - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.7400 / $3.3100 | Buy Now |
DISTI #
MIC2555-0YML-TR
|
Avnet Silica | USB Transceiver 1TR 400Kbps 24Pin MLF EP TR (Alt: MIC2555-0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2555-0YML-TR
|
EBV Elektronik | USB Transceiver 1TR 400Kbps 24Pin MLF EP TR (Alt: MIC2555-0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2555-0YML-TR
MIC2555-0YML-TR CAD Models
MIC2555-0YML-TR Part Data Attributes
|
MIC2555-0YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2555-0YML-TR
Microchip Technology Inc
LINE TRANSCEIVER, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 18 ns | |
Width | 4 mm |
Alternate Parts for MIC2555-0YML-TR
This table gives cross-reference parts and alternative options found for MIC2555-0YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2555-0YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2555-0YMLTR | Micrel Inc | Check for Price | LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | MIC2555-0YML-TR vs MIC2555-0YMLTR |
MIC2555-0YMLTR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | MIC2555-0YML-TR vs MIC2555-0YMLTR |
MIC2555-0BML | Microchip Technology Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 4 X 4 MM, MLF-24 | MIC2555-0YML-TR vs MIC2555-0BML |
MIC2555-0BML | Micrel Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 4 X 4 MM, MLF-24 | MIC2555-0YML-TR vs MIC2555-0BML |
MIC2555-0YML | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, QCC24 | MIC2555-0YML-TR vs MIC2555-0YML |
MIC2555-0BMLTR | Micrel Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 4 X 4 MM, MLF-24 | MIC2555-0YML-TR vs MIC2555-0BMLTR |
MIC2555-0YML-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC2555-0YML-TR involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive analog circuits.
-
To ensure the MIC2555-0YML-TR operates within its SOA, monitor the input voltage, output current, and junction temperature. Ensure the input voltage is within the recommended range, the output current is within the maximum rating, and the junction temperature is below the maximum rating of 150°C.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ensure stable operation.
-
The output voltage of MIC2555-0YML-TR can be calculated using the following formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network. The output voltage can be adjusted by changing the ratio of R1 and R2.
-
The maximum ambient temperature range for MIC2555-0YML-TR is -40°C to 125°C. However, the device can operate up to 150°C junction temperature.