Part Details for MIC2551BTS by Micrel Inc
Results Overview of MIC2551BTS by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2551BTS Information
MIC2551BTS by Micrel Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC2551BTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2551BTS-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14TSSOP Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
768 In Stock |
|
$1.3300 | Buy Now |
DISTI #
86121193
|
Verical | MIC2551BTS Min Qty: 235 Package Multiple: 1 Date Code: 0101 | Americas - 768 |
|
$1.6000 | Buy Now |
|
Rochester Electronics | USB TRANSCEIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 768 |
|
$0.7944 / $1.2800 | Buy Now |
Part Details for MIC2551BTS
MIC2551BTS CAD Models
MIC2551BTS Part Data Attributes
|
MIC2551BTS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2551BTS
Micrel Inc
Line Transceiver 1 Func 1 Driver 1 Rcvr CMOS PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 4.4 mm |
Alternate Parts for MIC2551BTS
This table gives cross-reference parts and alternative options found for MIC2551BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2551BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2551ABTSTR | Micrel Inc | Check for Price | Line Transceiver 1 Func 1 Driver 1 Rcvr PDSO14 | MIC2551BTS vs MIC2551ABTSTR |
MIC2551AYTSTR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | MIC2551BTS vs MIC2551AYTSTR |
MIC2551YTSTR | Micrel Inc | Check for Price | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | MIC2551BTS vs MIC2551YTSTR |
MIC2551ABTS | Microchip Technology Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | MIC2551BTS vs MIC2551ABTS |
MIC2551AYTS | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO14 | MIC2551BTS vs MIC2551AYTS |
MIC2551YTSTR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | MIC2551BTS vs MIC2551YTSTR |