Part Details for MIC2549A-2YM-TR by Microchip Technology Inc
Results Overview of MIC2549A-2YM-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2549A-2YM-TR Information
MIC2549A-2YM-TR by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC2549A-2YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0165
|
Newark | Programmable Current Limit High-Side Switch With Over-Temperature Latch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2549A-2YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0800 | Buy Now |
DISTI #
MIC2549A-2YM-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9600 | Buy Now |
DISTI #
MIC2549A-2YM-TR
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH WITH OVER-TEMPER - Tape and Reel (Alt: MIC2549A-2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$2.3712 / $2.4875 | Buy Now |
DISTI #
998-MIC2549A-2YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch with Over-Temperature Latch RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
DISTI #
MIC2549A-2YM-TR
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch with Over-Temperature Latch, SOIC, Projected EOL: 2034-12-31 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$3.0400 / $5.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
|
NAC | Programmable Current Limit High-Side Switch with Over-Temperature Latch - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4900 / $3.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
Part Details for MIC2549A-2YM-TR
MIC2549A-2YM-TR CAD Models
MIC2549A-2YM-TR Part Data Attributes
|
MIC2549A-2YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2549A-2YM-TR
Microchip Technology Inc
0.5A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2549A-2YM-TR
This table gives cross-reference parts and alternative options found for MIC2549A-2YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2549A-2YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2549A-2BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 | MIC2549A-2YM-TR vs MIC2549A-2BM |
MIC2549A-2BTS | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 | MIC2549A-2YM-TR vs MIC2549A-2BTS |
MIC2549A-1YMTR | Micrel Inc | Check for Price | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8, LEAD FREE, SOIC-8 | MIC2549A-2YM-TR vs MIC2549A-1YMTR |
MIC2549A-2BTSTR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, TSSOP-14 | MIC2549A-2YM-TR vs MIC2549A-2BTSTR |
MIC2549A-1BTS | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 | MIC2549A-2YM-TR vs MIC2549A-1BTS |
MIC2549A-1BTS | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 | MIC2549A-2YM-TR vs MIC2549A-1BTS |
MIC2549A-1BMTR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 | MIC2549A-2YM-TR vs MIC2549A-1BMTR |
MIC2549A-1YM-TR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8, LEAD FREE, SOIC-8 | MIC2549A-2YM-TR vs MIC2549A-1YM-TR |
MIC2549A-1BTSTR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, TSSOP-14 | MIC2549A-2YM-TR vs MIC2549A-1BTSTR |
MIC2549A-1YMTR | Microchip Technology Inc | Check for Price | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8, LEAD FREE, SOIC-8 | MIC2549A-2YM-TR vs MIC2549A-1YMTR |