Part Details for MIC2548A-1YMM by Microchip Technology Inc
Results Overview of MIC2548A-1YMM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2548A-1YMM Information
MIC2548A-1YMM by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2548A-1YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0153
|
Newark | Programmable Current Limit High-Side Switch 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2548A-1YMM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
576-3609-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 700 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7800 | Buy Now |
DISTI #
MIC2548A-1YMM
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH - Rail/Tube (Alt: MIC2548A-1YMM) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.1801 / $0.2117 | Buy Now |
DISTI #
998-MIC2548A-1YMM
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch RoHS: Compliant | 0 |
|
$0.7800 / $1.0300 | Order Now |
DISTI #
MIC2548A-1YMM
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch, MSOP, Projected EOL: 2034-06-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
7690 Alternates Available |
|
$0.6000 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7600 Factory Stock |
|
$0.4552 / $0.5670 | Buy Now |
|
NAC | Programmable Current Limit High-Side Switch - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Tube | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
MIC2548A-1YMM
|
Avnet Silica | PROGRAMMABLE CURRENT LIMIT HIGHSIDE SWITCH (Alt: MIC2548A-1YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2548A-1YMM
|
EBV Elektronik | PROGRAMMABLE CURRENT LIMIT HIGHSIDE SWITCH (Alt: MIC2548A-1YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 7600 Factory Stock |
|
$0.4552 / $0.5670 | Buy Now |
Part Details for MIC2548A-1YMM
MIC2548A-1YMM CAD Models
MIC2548A-1YMM Part Data Attributes
|
MIC2548A-1YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2548A-1YMM
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.97 mm |
Alternate Parts for MIC2548A-1YMM
This table gives cross-reference parts and alternative options found for MIC2548A-1YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2548A-1YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2548A-1YMM-TR | Microchip Technology Inc | $1.0085 | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | MIC2548A-1YMM vs MIC2548A-1YMM-TR |
MIC2548A-1YM-TR | Microchip Technology Inc | $1.0085 | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | MIC2548A-1YMM vs MIC2548A-1YM-TR |
MIC2548A-2YM-TR | Microchip Technology Inc | $1.0085 | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | MIC2548A-1YMM vs MIC2548A-2YM-TR |
MIC2548-2YM-TR | Microchip Technology Inc | $1.1895 | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | MIC2548A-1YMM vs MIC2548-2YM-TR |
MIC2548-2BMM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | MIC2548A-1YMM vs MIC2548-2BMM |
MIC2548-2BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, SOP-8 | MIC2548A-1YMM vs MIC2548-2BM |
MIC2548-1BMMTR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | MIC2548A-1YMM vs MIC2548-1BMMTR |
MIC2548A-1YMM Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer, and to place thermal vias under the IC to dissipate heat. Additionally, keep the PCB traces as short and wide as possible to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Also, ensure good thermal design, use a heat sink if necessary, and consider using a thermally-protected version of the IC.
-
The recommended input capacitor value is 1-10uF, and the type should be a low-ESR ceramic capacitor, such as X5R or X7R, to ensure stability and reduce noise.
-
Yes, the MIC2548A-1YMM is designed to handle high currents up to 5A. However, make sure to follow the recommended thermal design and consider using a heat sink to ensure reliable operation.
-
The output voltage of the MIC2548A-1YMM can be adjusted by using an external resistor divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: Vout = 1.24V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.