Part Details for MIC23603YML-T5 by Microchip Technology Inc
Results Overview of MIC23603YML-T5 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC23603YML-T5 Information
MIC23603YML-T5 by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC23603YML-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC23603YML-T5
|
Microchip Technology Inc | 4MHz PWM 6A Buck Regulator with HyperLight Load,, VDFN, Projected EOL: 2025-10-18 - Contact for Pricing COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
NAC | 4MHz PWM 6A Buck Regulator with HyperLight Load, - Package: 20 VDFN 4x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC23603YML-T5
MIC23603YML-T5 CAD Models
MIC23603YML-T5 Part Data Attributes
|
MIC23603YML-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23603YML-T5
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC20,.16,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.65 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC20,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MIC23603YML-T5
This table gives cross-reference parts and alternative options found for MIC23603YML-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23603YML-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSM82480MOPT | Texas Instruments | Check for Price | 6-A, 5.5-V Input step-down power module with PG, MODE, and VSEL options 24-QFM -40 to 125 | MIC23603YML-T5 vs TPSM82480MOPT |
MIC23603YML-T5 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC23603 evaluation board design files, which can be found on their website. It's essential to follow this layout to ensure optimal thermal performance and minimize thermal resistance.
-
To ensure proper biasing during startup, make sure to follow the recommended power-up sequence outlined in the datasheet. This typically involves applying the input voltage (VIN) before the enable signal (EN). Additionally, ensure that the input voltage is within the recommended range and that the enable signal is properly debounced.
-
While the datasheet doesn't specify a maximum capacitive load, it's generally recommended to keep the capacitive load below 10nF to ensure stable operation. However, this can vary depending on the specific application and layout. It's recommended to consult with Microchip's technical support or perform simulations to determine the maximum capacitive load for your specific design.
-
The MIC23603 has built-in OVP and UVLO features. To handle these events, ensure that your design includes proper voltage monitoring and fault detection mechanisms. This may involve using external components, such as voltage supervisors or reset ICs, to detect and respond to OVP and UVLO events.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, it's essential to consider the specific application and environment. For example, if the device will be operating in a high-temperature environment, it's recommended to derate the device's performance and ensure proper thermal management.