-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC23050-SYML-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6201
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Mlf, No. Of Pins:8Pins, Output Current:600Ma, Output Voltage Nom.:3.3V, Switchingrohs Compliant: Yes |Microchip MIC23050-SYML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69021 |
|
$0.5300 | Buy Now |
DISTI #
71Y0010
|
Newark | High Efficiency 600Ma Buck Switcher 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC23050-SYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
576-3351-1-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 8MLF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26581 In Stock |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MIC23050-SYML-TR
|
Avnet Americas | Synchronous Buck Step Down Switching Regulator, Fixed, 2.7V to 5.5V In, 3.3V/600mA Out, 4MHz, MLF-8 - Tape and Reel (Alt: MIC23050-SYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3978 / $0.4250 | Buy Now |
DISTI #
998-MIC23050-SYMLTR
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 600mA Buck Switcher RoHS: Compliant | 4888 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
E54:1762_00811109
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2420 | Europe - 20000 |
|
$0.3925 | Buy Now |
DISTI #
V72:2272_07848054
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1200 |
|
$0.2951 / $0.4373 | Buy Now |
DISTI #
MIC23050-SYML-TR
|
Microchip Technology Inc | High Efficiency 600mA Buck Switcher, VDFN, Projected EOL: 2034-12-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
233 Alternates Available |
|
$0.3700 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R RoHS: Compliant |
10000 In Stock |
|
$0.3125 / $0.3554 | Buy Now |
DISTI #
81023786
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2420 | Americas - 20000 |
|
$0.9172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC23050-SYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23050-SYML-TR
Microchip Technology Inc
2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
A good PCB layout for optimal thermal performance involves placing the MIC23050-SYML-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides some guidelines, but a more detailed application note or a reference design from Microchip can provide more specific guidance.
To ensure reliable operation over the full temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a thermistor or thermocouple to monitor the device temperature and implement thermal protection mechanisms if necessary.
The recommended input and output capacitors for the MIC23050-SYML-TR depend on the specific application and operating conditions. However, as a general guideline, a 10uF to 22uF ceramic capacitor is suitable for the input, and a 10uF to 47uF ceramic capacitor is suitable for the output. It's essential to consider the capacitor's ESR, voltage rating, and temperature coefficient when selecting the right components.
To troubleshoot issues with the MIC23050-SYML-TR, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.
Operating the MIC23050-SYML-TR at a lower input voltage may affect its performance, efficiency, and reliability. The device may not be able to deliver its full rated current, and its output voltage regulation may be compromised. Consult the datasheet and application notes for guidance on operating the device at lower input voltages.