Part Details for MIC22602YML-TR by Microchip Technology Inc
Results Overview of MIC22602YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC22602YML-TR Information
MIC22602YML-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC22602YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9954
|
Newark | 1Mhz, 6A Integrated Switch High Efficiency Synchronous Buck Regulator 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC22602YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 | Buy Now |
DISTI #
1611-MIC22602YML-CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 24MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2878 In Stock |
|
$2.9300 / $3.9400 | Buy Now |
DISTI #
MIC22602YML-TR
|
Avnet Americas | - Tape and Reel (Alt: MIC22602YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9601 / $3.1625 | Buy Now |
DISTI #
998-MIC22602YMLTR
|
Mouser Electronics | Switching Voltage Regulators 1MHz, 6A Integrated Switch High Efficiency Synchronous Buck Regulator RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
MIC22602YML-TR
|
Microchip Technology Inc | 1MHz, 6A Integrated Switch High Efficiency Synchronous Buck Regulator, VQFN, Projected EOL: 2034-01-21 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4910 Alternates Available |
|
$2.8500 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 1.8V 6A 24-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$2.7100 / $7.9600 | Buy Now |
|
NAC | 1MHz, 6A Integrated Switch High Efficiency Synchronous Buck Regulator - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0900 / $3.7200 | Buy Now |
DISTI #
MIC22602YML-TR
|
Avnet Silica | (Alt: MIC22602YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 1.8V 6A 24-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$2.7100 / $7.9600 | Buy Now |
Part Details for MIC22602YML-TR
MIC22602YML-TR CAD Models
MIC22602YML-TR Part Data Attributes
|
MIC22602YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC22602YML-TR
Microchip Technology Inc
14A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, GREEN, MLF-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
MIC22602YML-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC22602 evaluation board user's guide, which includes guidelines for component placement, thermal management, and routing. Following this layout can help ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of input and output capacitors depends on the specific application requirements, such as output voltage, current, and ripple. Microchip recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The datasheet provides a list of recommended capacitors, and additional guidance can be found in the application note AN-1149.
-
The MIC22602YML-TR has a thermal derating curve that reduces the maximum output current as the junction temperature increases. The datasheet provides a thermal derating curve, and the maximum output current can be calculated based on the ambient temperature and the thermal resistance of the package. For example, at 50°C ambient temperature, the maximum output current is reduced to 70% of the maximum rating.
-
The MIC22602YML-TR has a built-in OCP and SCP feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The datasheet provides a detailed description of the OCP and SCP implementation, including the calculation of the OCP threshold and the SCP response time.
-
The recommended startup sequence for the MIC22602YML-TR is to first apply the input voltage, followed by the enable signal. This ensures that the internal voltage regulators are properly initialized before the output voltage is enabled. Improper startup sequencing can result in incorrect output voltage or even damage to the device.