Part Details for MIC22600YTSE by Microchip Technology Inc
Results Overview of MIC22600YTSE by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC22600YTSE Information
MIC22600YTSE by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC22600YTSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9951
|
Newark | 1Mhz 6A Integrated Switch Synchronous Buck Regulator 24 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC22600YTSE RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
576-3644-5-ND
|
DigiKey | IC REG BUCK ADJ 6A 24TSSOP Min Qty: 248 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
MIC22600YTSE
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V 5.5V 24-Pin TSSOP - Rail/Tube (Alt: MIC22600YTSE) RoHS: Compliant Min Qty: 372 Package Multiple: 62 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.7550 / $1.8750 | Buy Now |
DISTI #
998-MIC22600YTSE
|
Mouser Electronics | Switching Voltage Regulators 1MHz 6A Integrated Switch Synchronous Buck Regulator RoHS: Compliant | 0 |
|
$1.7600 / $2.3300 | Order Now |
DISTI #
MIC22600YTSE
|
Microchip Technology Inc | Not recommended for new designs, see MIC22705. MIC22600 = 1MHz 6A Integrated Swi, TSSOP, Projected EOL: 2034-02-11 COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Switch Synchronous Buck Regulator - 6A - 1MHz - 2.6 to 5.5V - Output Adjustable down to 0.7V - -40° to 125°C - RoHS - 24-lead TSSOP RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
|
NAC | 1MHz 6A Integrated Switch Synchronous Buck Regulator - Package: 24 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 310 Package Multiple: 62 Container: Tube | 0 |
|
$1.8800 / $2.3100 | Buy Now |
|
Master Electronics | Integrated Switch Synchronous Buck Regulator - 6A - 1MHz - 2.6 to 5.5V - Output Adjustable down to 0.7V - -40° to 125°C - RoHS - 24-lead TSSOP RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
Part Details for MIC22600YTSE
MIC22600YTSE CAD Models
MIC22600YTSE Part Data Attributes
|
MIC22600YTSE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC22600YTSE
Microchip Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC22600YTSE
This table gives cross-reference parts and alternative options found for MIC22600YTSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC22600YTSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54617RUVR | Texas Instruments | $1.5039 | 3V to 6V Input, 6A Synchronous Step-Down Converter 34-VQFN -40 to 125 | MIC22600YTSE vs TPS54617RUVR |
MIC5167YML | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 6A, 1200kHz Switching Freq-Max, MLF-24 | MIC22600YTSE vs MIC5167YML |
MIC22600YMLTR | Micrel Inc | Check for Price | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | MIC22600YTSE vs MIC22600YMLTR |
MIC5167YML | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR, QCC24 | MIC22600YTSE vs MIC5167YML |
MIC5167YML-TR | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 6A, 1200kHz Switching Freq-Max, MLF-24 | MIC22600YTSE vs MIC5167YML-TR |
MIC5167YMLTR | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR, QCC24, 4 X 4 MM, GREEN, MLF-24 | MIC22600YTSE vs MIC5167YMLTR |
TPS54617RUV | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | MIC22600YTSE vs TPS54617RUV |
MIC22600YMLTR | Microchip Technology Inc | Check for Price | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | MIC22600YTSE vs MIC22600YMLTR |
MIC5167YMLTR | Micrel Inc | Check for Price | SWITCHING REGULATOR, QCC24, 4 X 4 MM, GREEN, MLF-24 | MIC22600YTSE vs MIC5167YMLTR |
MIC22600YML-TR | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 6A, 1200kHz Switching Freq-Max, MLF-24 | MIC22600YTSE vs MIC22600YML-TR |