-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2250-1YD5-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6198
|
Newark | Dc/Dc Conv, Boost, 125Deg C, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:5Pins, Output Current:2A, Output Voltage Min:3V, Output Rohs Compliant: Yes |Microchip MIC2250-1YD5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 535 |
|
$0.9700 | Buy Now |
DISTI #
70Y9943
|
Newark | 1.2A High Light Load Efficiency Boost Regulator With Dithering Disabled 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC2250-1YD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 | Buy Now |
DISTI #
576-3967-1-ND
|
DigiKey | IC REG BOOST ADJ 2A TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8474 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MIC2250-1YD5-TR
|
Avnet Americas | Conv DC to DC Single Step Up 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC2250-1YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7137 / $0.7625 | Buy Now |
DISTI #
998-MIC2250-1YD5TR
|
Mouser Electronics | Switching Voltage Regulators 1.2A High Light Load Efficiency Boost Regulator with Dithering Disabled RoHS: Compliant | 1490 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
V72:2272_07847993
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 14721 |
|
$0.7822 / $0.8886 | Buy Now |
DISTI #
MIC2250-1YD5-TR
|
Microchip Technology Inc | 1.2A High Light Load Efficiency Boost Regulator with Dithering Disabled, TSOT, Projected EOL: 2039-10-19 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7100 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 5-Pin TSOT-23 T/R RoHS: Compliant |
6001 In Stock 3000 Factory Stock |
|
$0.6880 / $0.7120 | Buy Now |
DISTI #
63481165
|
Verical | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 14721 |
|
$0.7822 / $0.8886 | Buy Now |
DISTI #
69259857
|
Verical | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2318 | Americas - 6000 |
|
$0.8411 / $0.9175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2250-1YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2250-1YD5-TR
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
A good PCB layout for optimal thermal performance involves placing the MIC2250-1YD5-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations to ensure optimal performance.
To ensure proper biasing, follow the recommended biasing circuit in the datasheet, and ensure that the input voltage is within the specified range. Additionally, consider using a voltage regulator to provide a stable input voltage, and decouple the input voltage with a capacitor to reduce noise.
When designing a power supply using the MIC2250-1YD5-TR, critical components to consider include the input capacitor, output capacitor, inductor, and diode. Ensure that these components are selected based on the specific requirements of your design, such as voltage rating, current rating, and ESR.
To troubleshoot issues with the MIC2250-1YD5-TR, start by verifying that the input voltage is within the specified range and that the device is properly biased. Check for oscillations or instability by monitoring the output voltage and current. Use an oscilloscope to visualize the waveforms and identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines.
Thermal considerations for the MIC2250-1YD5-TR include ensuring good airflow, using a heat sink or thermal pad, and avoiding overheating. Monitor the device's junction temperature (TJ) and ensure it remains within the specified range. Use thermal simulation tools or consult with a thermal expert to ensure reliable operation.