Part Details for MIC2214-SGYML-TR by Microchip Technology Inc
Results Overview of MIC2214-SGYML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2214-SGYML-TR Information
MIC2214-SGYML-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2214-SGYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9900
|
Newark | Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2214-SGYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
576-2652-1-ND
|
DigiKey | IC REG LINEAR 3.3V/1.8V 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6496 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MIC2214-SGYML-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/1.8V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2214-SGYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2402 / $1.3250 | Buy Now |
DISTI #
998-MIC2214-SGYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual uCap LDO RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
MIC2214-SGYML-TR
|
Microchip Technology Inc | Dual uCap LDO, VDFN, Projected EOL: 2034-01-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.1900 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
|
Bristol Electronics | 1861 |
|
RFQ | ||
|
NAC | Dual uCap LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
MIC2214-SGYML-TR
|
Avnet Silica | LDO Regulator Pos 33V18V 03A 10Pin VDFN TR (Alt: MIC2214-SGYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2214-SGYML-TR
|
EBV Elektronik | LDO Regulator Pos 33V18V 03A 10Pin VDFN TR (Alt: MIC2214-SGYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2214-SGYML-TR
MIC2214-SGYML-TR CAD Models
MIC2214-SGYML-TR Part Data Attributes
|
MIC2214-SGYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2214-SGYML-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.02376% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.764 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC2214-SGYML-TR
This table gives cross-reference parts and alternative options found for MIC2214-SGYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2214-SGYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2214-SGBML-TR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10 | MIC2214-SGYML-TR vs MIC2214-SGBML-TR |
MIC2214-SGYML-TR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the thermal pad to connect to an internal copper plane or a heat sink.
-
To ensure reliable operation at high temperatures, it is essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a sufficient number of vias, and keeping the thermal pad connected to a large copper area. Additionally, the device should be operated within its specified temperature range (-40°C to +125°C).
-
The recommended input capacitor value is 10uF to 22uF, with an X5R or X7R dielectric type. This ensures stable operation and minimizes the risk of oscillation. The capacitor should be placed as close as possible to the VIN pin and the GND pin.
-
The output voltage ripple of the MIC2214 can be calculated using the following formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, Iout is the output current, and fsw is the switching frequency. A lower ESL and higher Cout value will result in lower output voltage ripple.
-
The maximum output current capability of the MIC2214 is 1.5A. However, the actual output current capability may be limited by the thermal performance of the device and the PCB. It is essential to ensure that the device is operated within its specified thermal limits to avoid overheating and damage.