Part Details for MIC2212-NNYML-TR by Microchip Technology Inc
Results Overview of MIC2212-NNYML-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2212-NNYML-TR Information
MIC2212-NNYML-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2212-NNYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9856
|
Newark | Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2212-NNYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
MIC2212-NNYML-TR-ND
|
DigiKey | IC REG LINEAR 2.85V/2.85V 10MLF Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3750 | Buy Now |
DISTI #
MIC2212-NNYML-TR
|
Avnet Americas | DUAL UCAP LDO - Tape and Reel (Alt: MIC2212-NNYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.2870 / $1.3750 | Buy Now |
DISTI #
998-MIC2212-NNYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual uCap LDO RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
MIC2212-NNYML-TR
|
Microchip Technology Inc | Dual uCap LDO, VDFN, Projected EOL: 2034-01-26 COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$1.2400 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
|
NAC | Dual uCap LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
Part Details for MIC2212-NNYML-TR
MIC2212-NNYML-TR CAD Models
MIC2212-NNYML-TR Part Data Attributes
|
MIC2212-NNYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2212-NNYML-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.028215% | |
Load Regulation-Max | 0.0285% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 2.907 V | |
Output Voltage2-Min | 2.793 V | |
Output Voltage2-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC2212-NNYML-TR
This table gives cross-reference parts and alternative options found for MIC2212-NNYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2212-NNYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5331-NNYMT-TR | Microchip Technology Inc | $1.1540 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | MIC2212-NNYML-TR vs MIC5331-NNYMT-TR |
MIC5333-NNYMT-TR | Microchip Technology Inc | $1.2550 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10 | MIC2212-NNYML-TR vs MIC5333-NNYMT-TR |
MIC2212-NNBML-TR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10 | MIC2212-NNYML-TR vs MIC2212-NNBML-TR |
MIC5331-2.85/2.85YMT-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC2212-NNYML-TR vs MIC5331-2.85/2.85YMT-TR |
MIC5333-2.85/2.85YMT-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC2212-NNYML-TR vs MIC5333-2.85/2.85YMT-TR |
MIC5331-2.85/2.85YMT | Microchip Technology Inc | Check for Price | IC,VOLT REGULATOR,FIXED,DUAL +2.85V,CMOS,LLCC,8PIN,PLASTIC | MIC2212-NNYML-TR vs MIC5331-2.85/2.85YMT |
MIC5333-NNYMT | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | MIC2212-NNYML-TR vs MIC5333-NNYMT |