Part Details for MIC2194YM-TR by Microchip Technology Inc
Results Overview of MIC2194YM-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2194YM-TR Information
MIC2194YM-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2194YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9754
|
Newark | 3V Buck Contoller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2194YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
MIC2194YM-CT-ND
|
DigiKey | IC REG CTRLR BUCK/BUCK-BST 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3125 / $2.8700 | Buy Now |
DISTI #
MIC2194YM-TR
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOP T/R - Tape and Reel (Alt: MIC2194YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1645 / $2.3125 | Buy Now |
DISTI #
998-MIC2194YMTR
|
Mouser Electronics | Switching Controllers 3V Buck Contoller RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
MIC2194YM-TR
|
Microchip Technology Inc | 3V Buck Contoller, SOIC, Projected EOL: 2034-09-19 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.0700 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 440kHz 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$2.3000 / $6.2900 | Buy Now |
|
NAC | 3V Buck Contoller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3100 / $2.8500 | Buy Now |
|
Master Electronics | Current Mode PWM Controller 440kHz 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$2.3000 / $6.2900 | Buy Now |
Part Details for MIC2194YM-TR
MIC2194YM-TR CAD Models
MIC2194YM-TR Part Data Attributes
|
MIC2194YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2194YM-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2194YM-TR
This table gives cross-reference parts and alternative options found for MIC2194YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2194YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX749EPA | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MIC2194YM-TR vs MAX749EPA |
MIC2184YM-TR | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | MIC2194YM-TR vs MIC2184YM-TR |
MIC2184BQSTR | Micrel Inc | Check for Price | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | MIC2194YM-TR vs MIC2184BQSTR |
MIC2184YQS | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | MIC2194YM-TR vs MIC2184YQS |
MIC2184BMTR | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | MIC2194YM-TR vs MIC2184BMTR |
MIC2194YM-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC2194YM-TR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines. Additionally, add a small capacitor (e.g., 10nF) between the VIN pin and GND to filter out high-frequency noise. Also, ensure the output capacitor is properly sized and placed close to the device.
-
Although the datasheet specifies a maximum input voltage of 6.5V, it's recommended to limit the input voltage to 6V to ensure reliable operation and prevent damage to the device.
-
Yes, MIC2194YM-TR is rated for operation up to 125°C. However, it's essential to ensure proper thermal management, such as using a heat sink or thermal pad, to prevent overheating and maintain reliability.
-
The output voltage of MIC2194YM-TR can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network. Make sure to choose the correct resistor values to achieve the desired output voltage.