Part Details for MIC2193YM-TR by Microchip Technology Inc
Results Overview of MIC2193YM-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2193YM-TR Information
MIC2193YM-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2193YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9752
|
Newark | 3V Synchronous Buck Contoller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2193YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
576-1545-1-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0750 / $3.8200 | Buy Now |
DISTI #
MIC2193YM-TR
|
Avnet Americas | 3V SYNCHRONOUS BUCK CONTOLLER - Tape and Reel (Alt: MIC2193YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8782 / $3.0750 | Buy Now |
DISTI #
998-MIC2193YMTR
|
Mouser Electronics | Switching Controllers 3V Synchronous Buck Contoller RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
DISTI #
MIC2193YM-TR
|
Microchip Technology Inc | 3V Synchronous Buck Contoller, SOIC, Projected EOL: 2034-08-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
1929 Alternates Available |
|
$2.7800 / $3.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$3.1500 / $8.8600 | Buy Now |
|
NAC | 3V Synchronous Buck Contoller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
MIC2193YM-TR
|
Avnet Silica | 3V SYNCHRONOUS BUCK CONTOLLER (Alt: MIC2193YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2193YM-TR
|
EBV Elektronik | 3V SYNCHRONOUS BUCK CONTOLLER (Alt: MIC2193YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$3.1500 / $8.8600 | Buy Now |
Part Details for MIC2193YM-TR
MIC2193YM-TR CAD Models
MIC2193YM-TR Part Data Attributes
|
MIC2193YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2193YM-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD-FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2193YM-TR
This table gives cross-reference parts and alternative options found for MIC2193YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2193YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2193YM | Microchip Technology Inc | $3.7450 | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | MIC2193YM-TR vs MIC2193YM |