Part Details for MIC2177-5.0YWM by Microchip Technology Inc
Results Overview of MIC2177-5.0YWM by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2177-5.0YWM Information
MIC2177-5.0YWM by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2177-5.0YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9707
|
Newark | 2.5A 200Khz Synchronous Switcher 20 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC2177-5.0YWM RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-MIC2177-5.0YWM-ND
|
DigiKey | IC REG BUCK 5V 2.5A 20SOIC Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4824 In Stock |
|
$7.0000 | Buy Now |
DISTI #
MIC2177-5.0YWM
|
Microchip Technology Inc | 2.5A 200kHz Synchronous Switcher, SOIC, Projected EOL: 2025-10-19 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
RFQ | |
|
NAC | 2.5A 200kHz Synchronous Switcher - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 0 |
|
$9.3300 / $10.2600 | Buy Now |
DISTI #
MIC2177-5.0YWM
|
EBV Elektronik | Conv DCDC Single Step Down 45V 165V 20Pin WSOIC Tube (Alt: MIC2177-5.0YWM) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2177-5.0YWM
MIC2177-5.0YWM CAD Models
MIC2177-5.0YWM Part Data Attributes
|
MIC2177-5.0YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2177-5.0YWM
Microchip Technology Inc
6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.40,100 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.52 mm |
Alternate Parts for MIC2177-5.0YWM
This table gives cross-reference parts and alternative options found for MIC2177-5.0YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2177-5.0YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2177-5.0BWM | Micrel Inc | Check for Price | Switching Regulator Current-mode 6A 240kHz Switching Freq-Max PDSO20 | MIC2177-5.0YWM vs MIC2177-5.0BWM |