Part Details for MIC2145YML by Rochester Electronics LLC
Results Overview of MIC2145YML by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2145YML Information
MIC2145YML by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2145YML
MIC2145YML CAD Models
MIC2145YML Part Data Attributes
|
MIC2145YML
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2145YML
Rochester Electronics LLC
2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2145YML
This table gives cross-reference parts and alternative options found for MIC2145YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2145YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2145YML | Microchip Technology Inc | $0.6770 | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10 | MIC2145YML vs MIC2145YML |
MIC2145YML-TR | Microchip Technology Inc | $0.6770 | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10 | MIC2145YML vs MIC2145YML-TR |
MIC2145YMM-TR | Microchip Technology Inc | $2.4564 | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO8 | MIC2145YML vs MIC2145YMM-TR |
MIC2145BMLTR | Micrel Inc | Check for Price | Switching Regulator, 2A, 450kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10 | MIC2145YML vs MIC2145BMLTR |
MIC2145BML | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10 | MIC2145YML vs MIC2145BML |
MIC2145YMLTR | Microchip Technology Inc | Check for Price | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | MIC2145YML vs MIC2145YMLTR |
MIC2145YMLTR | Micrel Inc | Check for Price | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | MIC2145YML vs MIC2145YMLTR |
MIC2145BMMTR | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO8, MSOP-8 | MIC2145YML vs MIC2145BMMTR |
MIC2145BMM | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO8, MSOP-8 | MIC2145YML vs MIC2145BMM |