-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2101YML-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1852
|
Newark | Dc-Dc Ctrl, Sync Buck, 600Khz, 125Deg C Rohs Compliant: Yes |Microchip MIC2101YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14587 |
|
$1.4900 | Buy Now |
DISTI #
70Y9635
|
Newark | 38V Dc-Dc Buck Controller With Hll 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip MIC2101YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
576-4154-1-ND
|
DigiKey | IC REG CTRLR BUCK 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13487 In Stock |
|
$1.2125 / $1.4900 | Buy Now |
DISTI #
MIC2101YML-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 38V 16-Pin QFN T/R - Tape and Reel (Alt: MIC2101YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1349 / $1.2125 | Buy Now |
DISTI #
998-MIC2101YMLTR
|
Mouser Electronics | Switching Controllers 38V DC-DC Buck Controller with HLL RoHS: Compliant | 8360 |
|
$1.2100 / $1.4900 | Buy Now |
DISTI #
V72:2272_07434774
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 Container: Cut Strips | Americas - 9990 |
|
$1.2890 / $1.4640 | Buy Now |
DISTI #
MIC2101YML-TR
|
Microchip Technology Inc | 38V DC-DC Buck Controller with HLL, VQFN, Projected EOL: 2039-10-19 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 77359 |
|
$1.0700 / $1.4900 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin QFN EP T/R RoHS: Compliant |
3280 In Stock 75000 Factory Stock |
|
$1.2000 / $3.4500 | Buy Now |
DISTI #
69807353
|
Verical | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2313 | Americas - 9990 |
|
$1.2890 / $1.4640 | Buy Now |
DISTI #
66060431
|
Verical | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2245 | Americas - 3275 |
|
$2.0516 / $4.4863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2101YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2101YML-TR
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC2101YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2101YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2101YML | Micrel Inc | Check for Price | Switching Controller, Voltage-mode, 15A, 750kHz Switching Freq-Max, QFN-16 | MIC2101YML-TR vs MIC2101YML |
MIC2102YML-TR | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER | MIC2101YML-TR vs MIC2102YML-TR |
MIC2101YML | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER | MIC2101YML-TR vs MIC2101YML |
A good PCB layout for the MIC2101YML-TR involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of sufficient value and that the output capacitor has a low ESR. Additionally, a minimum of 10uF output capacitance is recommended.
The MIC2101YML-TR can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the specified input voltage range of 4.5V to 15V for optimal performance and reliability.
The MIC2101YML-TR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and follow the recommended operating conditions for high-temperature applications.
The output voltage of the MIC2101YML-TR can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 0.8V).