Part Details for MIC2076A-2YM by Microchip Technology Inc
Results Overview of MIC2076A-2YM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2076A-2YM Information
MIC2076A-2YM by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2076A-2YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9610
|
Newark | Dual Usb High-Side Power Switch 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2076A-2YM RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
576-3736-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 475 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0900 | Buy Now |
DISTI #
MIC2076A-2YM
|
Avnet Americas | DUAL USB HIGH-SIDE POWER SWITCH - Rail/Tube (Alt: MIC2076A-2YM) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6318 / $0.6750 | Buy Now |
DISTI #
998-MIC2076A-2YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual USB High-Side Power Switch RoHS: Compliant | 570 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
MIC2076A-2YM
|
Microchip Technology Inc | Dual USB High-Side Power Switch, SOIC, Projected EOL: 2034-11-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tube |
6840 Alternates Available |
|
$0.8300 / $1.4300 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube RoHS: Compliant | 6840 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, PDSO8 | 39 |
|
$1.2450 / $1.5563 | Buy Now |
|
NAC | Dual USB High-Side Power Switch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 475 Package Multiple: 95 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MIC2076A-2YM
|
Avnet Silica | DUAL USB HIGHSIDE POWER SWITCH (Alt: MIC2076A-2YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube RoHS: Compliant | 6840 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
Part Details for MIC2076A-2YM
MIC2076A-2YM CAD Models
MIC2076A-2YM Part Data Attributes
|
MIC2076A-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2076A-2YM
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.45V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2076A-2YM
This table gives cross-reference parts and alternative options found for MIC2076A-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2076A-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2076A-2YMTR | Micrel Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2076A-2YM vs MIC2076A-2YMTR |
MIC2076A-2YMTR | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2076A-2YM vs MIC2076A-2YMTR |
MIC2076A-2YM | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, SOIC-8 | MIC2076A-2YM vs MIC2076A-2YM |
SP2526A-2EN/TR | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MS-012AA, NSOIC-8 | MIC2076A-2YM vs SP2526A-2EN/TR |
MIC2076A-1YMTR | Micrel Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2076A-2YM vs MIC2076A-1YMTR |
MIC2076A-1YM-TR | Micrel Inc | Check for Price | Fixed, 2 Channel, PDSO8, LEAD FREE, SOIC-8 | MIC2076A-2YM vs MIC2076A-1YM-TR |
SP2526A-2EN-L/TR | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | MIC2076A-2YM vs SP2526A-2EN-L/TR |
MIC2076A-1YM | Micrel Inc | Check for Price | Fixed, 2 Channel, PDSO8, LEAD FREE, SOIC-8 | MIC2076A-2YM vs MIC2076A-1YM |
MIC2076A-1YM | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC2076A-2YM vs MIC2076A-1YM |
MIC2076A-1YM-TR | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC2076A-2YM vs MIC2076A-1YM-TR |
MIC2076A-2YM Frequently Asked Questions (FAQ)
-
The MIC2076A-2YM can operate from -40°C to +125°C, making it suitable for a wide range of applications.
-
The MIC2076A-2YM requires a power-up sequence of VCC > VIN > EN. Ensure that VCC is powered up first, followed by VIN, and then EN. This sequence ensures proper initialization and operation.
-
To minimize noise and ensure proper operation, it is recommended to follow a star-grounding layout, keep the input and output traces separate, and use a solid ground plane. Additionally, place decoupling capacitors close to the device and use a low-ESR capacitor for the output filter.
-
Use an oscilloscope to monitor the input and output voltages, as well as the current sense resistor voltage. Check for proper power-up sequencing, ensure the input voltage is within the recommended range, and verify that the output voltage is within the specified tolerance. Also, check for any signs of overheating or physical damage.
-
Yes, the MIC2076A-2YM is designed to meet the requirements of high-reliability and safety-critical applications. It features built-in overcurrent protection, overvoltage protection, and thermal shutdown. However, it is essential to follow proper design and testing procedures to ensure the device meets the specific requirements of the application.