Part Details for MIC2073-1YM by Micrel Inc
Results Overview of MIC2073-1YM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2073-1YM Information
MIC2073-1YM by Micrel Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MIC2073-1YM
MIC2073-1YM CAD Models
MIC2073-1YM Part Data Attributes
|
MIC2073-1YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2073-1YM
Micrel Inc
Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for MIC2073-1YM
This table gives cross-reference parts and alternative options found for MIC2073-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2073-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2073-1YM-TR | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | MIC2073-1YM vs MIC2073-1YM-TR |
MIC2073-1YM-TR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | MIC2073-1YM vs MIC2073-1YM-TR |
MIC2073-1YMTR | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2073-1YM vs MIC2073-1YMTR |
MIC2073-1YMTR | Micrel Inc | Check for Price | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2073-1YM vs MIC2073-1YMTR |