Part Details for MIC2025-1BM by Microchip Technology Inc
Results Overview of MIC2025-1BM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2025-1BM Information
MIC2025-1BM by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2025-1BM
MIC2025-1BM CAD Models
MIC2025-1BM Part Data Attributes
|
MIC2025-1BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2025-1BM
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.5 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2025-1BM
This table gives cross-reference parts and alternative options found for MIC2025-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2025-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2025-1YM-TR | Microchip Technology Inc | $0.5897 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC2025-1BM vs MIC2025-1YM-TR |
MIC2025-1YM | Microchip Technology Inc | $0.7246 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC2025-1BM vs MIC2025-1YM |
MIC2025-1BMTR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | MIC2025-1BM vs MIC2025-1BMTR |
MIC2025-1BMTR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | MIC2025-1BM vs MIC2025-1BMTR |
MIC2025-1BM | Micrel Inc | Check for Price | Power Supply Support Circuit Fixed 1 Channel PDSO8 | MIC2025-1BM vs MIC2025-1BM |
MIC2025-1YMTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2025-1BM vs MIC2025-1YMTR |
MIC2025-1YM-TR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SOIC-8 | MIC2025-1BM vs MIC2025-1YM-TR |
MIC2025-1BM Frequently Asked Questions (FAQ)
-
A good PCB layout for the MIC2025-1BM involves keeping the input and output capacitors close to the device, using short and wide traces for the power paths, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 1uF input capacitance and 2.2uF output capacitance is recommended.
-
The MIC2025-1BM is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate within a narrower range if possible.
-
Yes, the MIC2025-1BM is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 Grade 1 and is designed to operate in harsh environments. However, additional testing and validation may be required for specific applications.
-
To troubleshoot issues with the MIC2025-1BM, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.