Part Details for MIC2009A-2YM6 by Microchip Technology Inc
Results Overview of MIC2009A-2YM6 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2009A-2YM6 Information
MIC2009A-2YM6 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2009A-2YM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 8 |
|
RFQ |
Part Details for MIC2009A-2YM6
MIC2009A-2YM6 CAD Models
MIC2009A-2YM6 Part Data Attributes
|
MIC2009A-2YM6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2009A-2YM6
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Adjustable Current Limit | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2009A-2YM6
This table gives cross-reference parts and alternative options found for MIC2009A-2YM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2009A-2YM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2009A-2YM6-TR | Microchip Technology Inc | $0.4882 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC2009A-2YM6 vs MIC2009A-2YM6-TR |
MIC2009A-2YM6TR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MIC2009A-2YM6 vs MIC2009A-2YM6TR |
MIC2009A-2YM6-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MIC2009A-2YM6 vs MIC2009A-2YM6-TR |