Part Details for MIC2009A-2YM6-TR by Microchip Technology Inc
Results Overview of MIC2009A-2YM6-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2009A-2YM6-TR Information
MIC2009A-2YM6-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2009A-2YM6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8727
|
Newark | Adjustable Current Limiting Power Distribution Switch Rohs Compliant: Yes |Microchip MIC2009A-2YM6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4560 | Buy Now |
DISTI #
70Y9429
|
Newark | Adjustable Current Limiting Power Distribution Switch 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2009A-2YM6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
576-3582-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5743 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MIC2009A-2YM6-TR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 900 mA, 220 Milliohms, 6 Pins, SOT-23 - Tape and Reel (Alt: MIC2009A-2YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
998-MIC2009A-2YM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Adjustable Current Limiting Power Distribution Switch RoHS: Compliant | 3802 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MIC2009A-2YM6-TR
|
Microchip Technology Inc | Adjustable Current Limiting Power Distribution Switch, SOT-23, Projected EOL: 2034-06-19 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
7300 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock 6000 Factory Stock |
|
$0.4132 / $0.4195 | Buy Now |
DISTI #
73473724
|
Verical | Power Switch Hi Side 1-OUT 0A 170mOhm 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 6000 |
|
$0.5372 / $0.5454 | Buy Now |
DISTI #
MIC2009A-2YM6-TR
|
TME | IC: power switch, high-side, 0.1÷0.9A, Ch: 1, MOSFET, SMD, SOT23-6 Min Qty: 1 | 0 |
|
$0.4620 / $0.6240 | RFQ |
DISTI #
MIC2009A-2YM6-TR
|
IBS Electronics | MIC2009A-2YM6-TR by Microchip is a high-side P-channel power switch with 2.5V to 5.5V input, 900mA current, 170mΩ, on-resistance, in a compact SOT23-6 package. Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.5372 / $0.5454 | Buy Now |
Part Details for MIC2009A-2YM6-TR
MIC2009A-2YM6-TR CAD Models
MIC2009A-2YM6-TR Part Data Attributes
|
MIC2009A-2YM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2009A-2YM6-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | Adjustable Current Limit | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
MIC2009A-2YM6-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC2009A-2YM6-TR involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive analog circuits.
-
To ensure the MIC2009A-2YM6-TR operates within its SOA, monitor the input voltage, output current, and junction temperature. Ensure the input voltage is within the recommended range, the output current is within the maximum rating, and the junction temperature is below the maximum rating of 150°C.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed close to the VIN pin and have a voltage rating of at least 2x the maximum input voltage.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x ESL) / (Cout x fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
The thermal resistance of the MIC2009A-2YM6-TR package is typically around 30°C/W for the QFN-16 package. This value can be used to estimate the junction temperature of the device.